STM8405
SamHop Microelectronics Corp.
Description: Transistor

Overview of STM8405 by SamHop Microelectronics Corp.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Automotive

CAD Models for STM8405 by SamHop Microelectronics Corp.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM8405 by SamHop Microelectronics Corp.

STM8405
SamHop Microelectronics Corp.
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SAMHOP MICROELECTRONICS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Drain Current-Max (ID)
5 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs)
2 W
Surface Mount
YES
Want to compare parts?
  1. STM8405
    SamHop Microelectronics Corp.
    Transistor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM8405 by SamHop Microelectronics Corp..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM8405 by SamHop Microelectronics Corp.

Select Manufacturer
Which Manufacturer of STM8405 would you like to use for your alert(s)?
  • Please alert me when STM8405 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM8405 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM8405 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM8405 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM8405.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM8405 by SamHop Microelectronics Corp.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: