Part Details for STM8401 by SamHop Microelectronics Corp.
Overview of STM8401 by SamHop Microelectronics Corp.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for STM8401
STM8401 CAD Models
STM8401 Part Data Attributes
|
STM8401
SamHop Microelectronics Corp.
Buy Now
Datasheet
|
Compare Parts:
STM8401
SamHop Microelectronics Corp.
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAMHOP MICROELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |