-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V supervisor with battery switchover
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM804SM6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3854-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.3478 / $2.8100 | Buy Now |
DISTI #
STM804SM6F
|
Avnet Americas | Processor Supervisor 2.925V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM804SM6F) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1834 / $1.2078 | Buy Now |
DISTI #
511-STM804SM6F
|
Mouser Electronics | Supervisory Circuits 2.925V w/Batt Switch RoHS: Compliant | 2500 |
|
$1.3400 / $2.8100 | Buy Now |
|
STMicroelectronics | 3 V supervisor with battery switchover RoHS: Compliant Min Qty: 1 | 2500 |
|
$1.5500 / $2.7500 | Buy Now |
DISTI #
STM804SM6F
|
Avnet Silica | Processor Supervisor 2925V 1V to 55V 8Pin SO N TR (Alt: STM804SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM804SM6F
|
EBV Elektronik | Processor Supervisor 2925V 1V to 55V 8Pin SO N TR (Alt: STM804SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM804SM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM804SM6F
STMicroelectronics
3 V supervisor with battery switchover
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.925V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.925V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
The recommended power-on sequence is to first apply the voltage to the VDD pin, followed by the voltage to the VDDA pin. This ensures that the internal regulators are properly powered up and stabilized before the device becomes operational.
The clock source for the STM804SM6F can be configured using the Clock Control Register (RCC). The RCC allows you to select between the internal High-Speed Internal Clock (HSI), the External Clock (EXTI), or the Phase-Locked Loop (PLL) as the clock source. You can also configure the clock frequency and prescalers using the RCC.
The maximum operating frequency of the STM804SM6F is 180 MHz. However, this frequency can be adjusted using the clock prescalers and PLL to achieve lower frequencies if required.
The DMA controller in the STM804SM6F can be used to transfer data between peripherals and memory without CPU intervention. You need to configure the DMA channel, set the transfer mode, and enable the DMA interrupt to use the DMA controller. The DMA controller can be used to transfer data between peripherals such as UART, SPI, and I2C, and memory.
The Bootloader in the STM804SM6F is a small program that runs when the device is powered up. It is used to load the application program from an external memory device such as a flash memory or a serial interface. The Bootloader can also be used to update the firmware of the device.