Part Details for STM7E1AR by STMicroelectronics
Overview of STM7E1AR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM7E1AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5971-2-ND
|
DigiKey | IC SWITCH ARRAY 7E1 CHAN 64-TQFP Min Qty: 1000 Lead time: 54 Weeks Container: Tape & Reel (TR) |
3002 In Stock |
|
$5.7267 | Buy Now |
DISTI #
STM7E1AR
|
Avnet Americas | Switch Array 64-Pin TQFP T/R - Tape and Reel (Alt: STM7E1AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, PQFP64 | 3000 |
|
$4.4100 / $12.6000 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, PQFP64 | 402 |
|
$6.7500 / $13.5000 | Buy Now |
DISTI #
STM7E1AR
|
Avnet Americas | Switch Array 64-Pin TQFP T/R - Tape and Reel (Alt: STM7E1AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for STM7E1AR
STM7E1AR CAD Models
STM7E1AR Part Data Attributes:
|
STM7E1AR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM7E1AR
STMicroelectronics
SPECIALTY TELECOM CIRCUIT, PQFP64, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom | -3.3 V | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |