Part Details for STM795SM6E by STMicroelectronics
Results Overview of STM795SM6E by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM795SM6E Information
STM795SM6E by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM795SM6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | 148 |
|
$1.5200 / $3.0400 | Buy Now | |
|
Quest Components | 8 |
|
$6.5780 / $8.9700 | Buy Now | |
|
ComSIT USA | 3 V SUPERVISOR WITH BATTERY SWITCHOVER Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 443 |
|
RFQ |
Part Details for STM795SM6E
STM795SM6E CAD Models
STM795SM6E Part Data Attributes
|
STM795SM6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM795SM6E
STMicroelectronics
3V Supervisor
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.925V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for STM795SM6E
This table gives cross-reference parts and alternative options found for STM795SM6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM795SM6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM795SM6F | STMicroelectronics | $2.3225 | 3 V supervisor with battery switchover | STM795SM6E vs STM795SM6F |
M40Z300WMH6 | STMicroelectronics | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | STM795SM6E vs M40Z300WMH6 |
STM795RM6E | STMicroelectronics | Check for Price | 3V Supervisor | STM795SM6E vs STM795RM6E |
M40Z111WMH6 | STMicroelectronics | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | STM795SM6E vs M40Z111WMH6 |
M40Z300WMH6F | STMicroelectronics | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | STM795SM6E vs M40Z300WMH6F |
STM795RM6F | STMicroelectronics | $1.9995 | 3 V supervisor with battery switchover | STM795SM6E vs STM795RM6F |
M40Z300WMH6E | STMicroelectronics | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | STM795SM6E vs M40Z300WMH6E |
STM795SM6E Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout for the STM795SM6E in the application note AN5076, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The STM795SM6E has a built-in overcurrent protection feature, but it can be further enhanced by adding an external current sense resistor and a comparator circuit to detect overcurrent conditions. The application note AN5077 provides a detailed example of how to implement overcurrent protection for the device.
-
The recommended startup sequence for the STM795SM6E involves powering up the device in a specific order to ensure proper initialization and configuration. The datasheet provides a detailed startup sequence, which includes powering up the VCC and VDD pins, followed by the configuration of the device's registers and finally enabling the output drivers.
-
Troubleshooting issues with the STM795SM6E's I2C interface can be done using a logic analyzer or an oscilloscope to capture the I2C bus signals. Common issues include incorrect clock frequency, incorrect slave address, or bus contention. The application note AN5078 provides a detailed guide on how to troubleshoot I2C interface issues for the STM795SM6E.
-
The STM795SM6E has an operating temperature range of -40°C to 125°C, but the device's performance and reliability may be affected at extreme temperatures. It is recommended to operate the device within the recommended temperature range of -20°C to 85°C for optimal performance and reliability.