-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V supervisor with battery switchover
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM795RM6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7074
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C, Threshold Voltage:2.625V, No. Of Supervisors/Monitors:1Mon... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2280 |
|
$1.5100 / $3.2200 | Buy Now |
DISTI #
497-3845-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7151 / $3.2200 | Buy Now |
DISTI #
STM795RM6F
|
Avnet Americas | Processor Supervisor 2.625V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM795RM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2551 / $1.3346 | Buy Now |
DISTI #
511-STM795RM6F
|
Mouser Electronics | Supervisory Circuits 2.625V w/Batt Switch RoHS: Compliant | 5590 |
|
$1.6800 / $3.8700 | Buy Now |
|
STMicroelectronics | 3 V supervisor with battery switchover RoHS: Compliant Min Qty: 1 | 5590 |
|
$2.0600 / $3.7900 | Buy Now |
DISTI #
SMC-STM795RM6F
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5124 |
|
RFQ | |
DISTI #
STM795RM6F
|
Avnet Silica | Processor Supervisor 2625V 1V to 55V 8Pin SO N TR (Alt: STM795RM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
STM795RM6F
|
EBV Elektronik | Processor Supervisor 2625V 1V to 55V 8Pin SO N TR (Alt: STM795RM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 200ms Active Low 1V5.5V 1 SOIC-8 Supervisor and Reset ICs ROHS | 10 |
|
$6.3831 / $6.7336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM795RM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM795RM6F
STMicroelectronics
3 V supervisor with battery switchover
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.625V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.625V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for STM795RM6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM795RM6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM795SM6F | STMicroelectronics | $2.3225 | 3 V supervisor with battery switchover | STM795RM6F vs STM795SM6F |
The recommended operating temperature range for the STM795RM6F is -40°C to 125°C.
The clock source for the STM795RM6F can be configured using the Clock Control Register (CKCU). The clock source can be set to either the internal oscillator, external oscillator, or the PLL clock.
The maximum frequency of the STM795RM6F is 32 MHz.
The JTAG interface on the STM795RM6F can be enabled by setting the JTAGEN bit in the DBGMCU_CR register.
The NVIC is used to handle interrupts generated by peripherals and external events. It allows for efficient handling of interrupts and prioritization of interrupt sources.