-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V Supervisor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10445-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2457 In Stock |
|
$0.6666 / $1.4200 | Buy Now |
DISTI #
STM708TAM6F
|
Avnet Americas | Processor Supervisor 3.08V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM708TAM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3211 / $0.3436 | Buy Now |
DISTI #
511-STM708TAM6F
|
Mouser Electronics | Supervisory Circuits 5V Supervisor 200ms 1.6s Timer 40uA RoHS: Compliant | 447 |
|
$0.6090 / $2.0200 | Buy Now |
DISTI #
V72:2272_17680701
|
Arrow Electronics | Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 1505 Container: Cut Strips | Americas - 25 |
|
$0.0496 / $0.2466 | Buy Now |
|
STMicroelectronics | 3 V Supervisor RoHS: Compliant Min Qty: 1 | 447 |
|
$0.8200 / $1.9200 | Buy Now |
|
Future Electronics | STM708 Series 3.08 V 160 ms 3 V Surface Mount Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
|
Future Electronics | STM708 Series 3.08 V 160 ms 3 V Surface Mount Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
DISTI #
25819026
|
Verical | Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SO N T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1505 | Americas - 25 |
|
$0.0496 | Buy Now |
|
Rochester Electronics | STM708T - Reset and Supervisor ICs-RESET A RoHS: Compliant Status: Active Min Qty: 1 | 4636 |
|
RFQ | |
DISTI #
STM708TAM6F
|
Avnet Silica | Processor Supervisor 3.08V 1V to 5.5V 8-Pin SO N T/R (Alt: STM708TAM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM708TAM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM708TAM6F
STMicroelectronics
3 V Supervisor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3.08V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |