Power Circuits
STM708RM6F
STMicroelectronics
Description: 3 V Supervisor

Overview of STM708RM6F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Telecommunications

Price & Stock for STM708RM6F by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 57P1423
Newark Logic_Interfaces_Supervisors |Stmicroelectronics STM708RM6F Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-3842-1-ND
DigiKey IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1129
In Stock
  • 1 $1.7000
  • 10 $1.5280
  • 25 $1.4412
  • 100 $1.2280
  • 250 $1.1530
  • 500 $1.0089
  • 1,000 $0.8359
  • 2,500 $0.7135
$0.7135 / $1.7000 Buy Now
DISTI # STM708RM6F
Avnet Americas Processor Supervisor 2.63V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM708RM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.7250
  • 5,000 $0.7101
  • 10,000 $0.6951
$0.6951 / $0.7250 Buy Now
DISTI # 511-STM708RM6F
Mouser Electronics Supervisory Circuits 4.38V Reset Suprvsr RoHS: Compliant 0
  • 2,500 $0.7790
  • 5,000 $0.7500
  • 10,000 $0.7200
$0.7200 / $0.7790 Order Now
STMicroelectronics 3 V Supervisor RoHS: Compliant Min Qty: 1 0
  • 1 $1.6700
  • 10 $1.4200
  • 100 $1.2100
  • 250 $1.1400
  • 500 $0.9900
$0.9900 / $1.6700 Buy Now
Future Electronics STM708 Series 4.38 V 200 ms Surface Mount Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel 0
Reel
  • 2,500 $0.6950
$0.6950 Buy Now
Quest Components 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 2500
  • 1 $1.3783
  • 872 $0.6340
  • 1,578 $0.5789
$0.5789 / $1.3783 Buy Now
DISTI # STM708RM6F
Avnet Silica Processor Supervisor 2.63V 1V to 5.5V 8-Pin SO N T/R (Alt: STM708RM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 2500
Buy Now
DISTI # STM708RM6F
EBV Elektronik Processor Supervisor 2.63V 1V to 5.5V 8-Pin SO N T/R (Alt: STM708RM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM708RM6F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM708RM6F by STMicroelectronics

STM708RM6F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
RESET THRESHOLD VOLTAGE IS 2.63V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.63V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. STM708RM6F
    STMicroelectronics
    3 V Supervisor
    VS

Alternate Parts for STM708RM6F

This table gives cross-reference parts and alternative options found for STM708RM6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM708RM6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM708RM6E 3V Supervisor STMicroelectronics STM708RM6F vs STM708RM6E
Part Number Description Manufacturer Compare
STM708RM6E 3V Supervisor STMicroelectronics STM708RM6F vs STM708RM6E

Related Parts for STM708RM6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM708RM6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM708RM6F by STMicroelectronics

  • Please alert me when STM708RM6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM708RM6F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM708RM6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM708RM6F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM708RM6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM708RM6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: