-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V Supervisor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14847-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SO Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0106 / $2.2900 | Buy Now |
DISTI #
STM706YM7F
|
Avnet Americas | Processor Supervisor 4.5V 1V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: STM706YM7F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9373 / $0.9776 | Buy Now |
DISTI #
511-STM706YM7F
|
Mouser Electronics | Supervisory Circuits 5 V Supervisor RoHS: Compliant | 2402 |
|
$0.9970 / $2.3000 | Buy Now |
|
STMicroelectronics | 5 V Supervisor RoHS: Compliant Min Qty: 1 | 2402 |
|
$1.3500 / $2.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8960 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISOR 5V AUTO 8SOIC | 2402 |
|
RFQ | |
DISTI #
STM706YM7F
|
Avnet Silica | Processor Supervisor 4.5V 1V to 5.5V 8-Pin SOIC T/R (Alt: STM706YM7F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM706YM7F
|
EBV Elektronik | Processor Supervisor 4.5V 1V to 5.5V 8-Pin SOIC T/R (Alt: STM706YM7F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM706YM7F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM706YM7F
STMicroelectronics
5 V Supervisor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |