-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V Supervisor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM706PM6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3836-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SO Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1410 In Stock |
|
$0.5876 / $1.2700 | Buy Now |
DISTI #
STM706PM6F
|
Avnet Americas | Processor Supervisor 2.63V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM706PM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4404 / $0.4682 | Buy Now |
DISTI #
511-STM706PM6F
|
Mouser Electronics | Supervisory Circuits 4.38V Reset Suprvsr RoHS: Compliant | 2430 |
|
$0.5700 / $1.2700 | Buy Now |
|
STMicroelectronics | 3 V Supervisor RoHS: Compliant Min Qty: 1 | 2430 |
|
$0.6500 / $1.2500 | Buy Now |
|
Bristol Electronics | 764 |
|
RFQ | ||
|
Quest Components | 611 |
|
$0.9306 / $2.2560 | Buy Now | |
DISTI #
STM706PM6F
|
IBS Electronics | STM706 SERIES 4.38 V 200 MS SURFACE MOUNT SUPERVISOR - SOIC-8 Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.2859 / $0.2926 | Buy Now |
DISTI #
STM706PM6F
|
Avnet Silica | Processor Supervisor 263V 1V to 55V 8Pin SO N TR (Alt: STM706PM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
DISTI #
STM706PM6F
|
EBV Elektronik | Processor Supervisor 263V 1V to 55V 8Pin SO N TR (Alt: STM706PM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 200ms Active High 1V5.5V 1 SO-8 Supervisor and Reset ICs ROHS | 1 |
|
$0.6165 / $1.0476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM706PM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM706PM6F
STMicroelectronics
3 V Supervisor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for STM706PM6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM706PM6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM706PM6E | STMicroelectronics | Check for Price | 3V Supervisor | STM706PM6F vs STM706PM6E |
The maximum clock frequency for the STM706PM6F is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage supply.
To configure the STM706PM6F for low-power mode, set the PWR_CSR1 register to enable the low-power mode, and then use the PWR_CSR2 register to select the desired low-power mode (Stop, Standby, or Shutdown).
Yes, the STM706PM6F can be used with an external crystal oscillator. The microcontroller has an internal oscillator that can be bypassed to use an external crystal oscillator. The external oscillator can be connected to the OSC_IN and OSC_OUT pins.
To program the STM706PM6F using a bootloader, you need to use a serial communication protocol such as UART or SPI to communicate with the bootloader. The bootloader will then write the firmware to the microcontroller's flash memory.
The STM706PM6F has 64 KB of flash memory, but only 48 KB is available for storing data. The remaining 16 KB is reserved for the bootloader and other system functions.