-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V supervisor with battery switchover
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM690AM6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM690AM6FCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SO Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6980 In Stock |
|
$1.7785 / $3.6100 | Buy Now |
DISTI #
STM690AM6F
|
Avnet Americas | Processor Supervisor 4.65V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM690AM6F) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5520 / $1.5840 | Buy Now |
DISTI #
511-STM690AM6F
|
Mouser Electronics | Supervisory Circuits 4.65V w/Batt Switch RoHS: Compliant | 2110 |
|
$1.7700 / $3.6100 | Buy Now |
|
STMicroelectronics | 5 V supervisor with battery switchover RoHS: Compliant Min Qty: 1 | 2110 |
|
$2.0300 / $3.5400 | Buy Now |
|
ComSIT USA | 5V SUPERVISOR WITH BATTERY SWITCHOVER Power Supply Management Circuit, Fixed, 1 Channel, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM690AM6F
|
Avnet Silica | Processor Supervisor 465V 1V to 55V 8Pin SO N TR (Alt: STM690AM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 12500 |
|
Buy Now | |
DISTI #
STM690AM6F
|
EBV Elektronik | Processor Supervisor 465V 1V to 55V 8Pin SO N TR (Alt: STM690AM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM690AM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM690AM6F
STMicroelectronics
5 V supervisor with battery switchover
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | RESET THRESHOLD VOLTGE IS 4.65V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for STM690AM6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM690AM6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM690AM6E | STMicroelectronics | Check for Price | 5V Supervisor | STM690AM6F vs STM690AM6E |
STMicroelectronics provides a recommended PCB layout for the STM690AM6F in the application note AN4416, which includes guidelines for thermal pad connection, thermal vias, and copper pouring to minimize thermal resistance.
To ensure reliable operation at high temperatures, it is essential to follow the recommended operating conditions, including junction temperature (Tj) and ambient temperature (Ta). Additionally, consider using thermal interface materials, such as thermal grease or thermal tape, to improve heat transfer between the device and the heat sink.
The maximum allowed voltage on the input pins of the STM690AM6F is the voltage rating of the device, which is 6.5V. Exceeding this voltage can cause permanent damage to the device.
To prevent electrostatic discharge (ESD) damage, handle the STM690AM6F with ESD-protected equipment, wear an ESD strap, and follow proper assembly and handling procedures. Additionally, consider using ESD protection devices, such as TVS diodes, on the input pins.
STMicroelectronics recommends a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 10-30 seconds. It is essential to follow the recommended soldering profile to prevent damage to the device.