-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quintuple, ultralow voltage supervisor with push-button reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6905TZEDS6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2801
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics STM6905TZEDS6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3742 |
|
$0.9480 / $1.8100 | Buy Now |
DISTI #
497-8731-1-ND
|
DigiKey | IC SUPERVISOR 5 CHANNEL 8MSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6091 In Stock |
|
$0.8233 / $1.8100 | Buy Now |
DISTI #
STM6905TZEDS6F
|
Avnet Americas | Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 5.5 V, 210 ms, 611 mV to 589 mV/ 3.078 V, 2.33... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7841 / $0.8337 | Buy Now |
DISTI #
511-STM6905TZEDS6F
|
Mouser Electronics | Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET RoHS: Compliant | 7920 |
|
$0.8230 / $1.8100 | Buy Now |
DISTI #
V36:1790_06548206
|
Arrow Electronics | Processor Supervisor 3.078V/2.333V 5 Active Low/Open Drain 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2447 | Americas - 4000 |
|
$1.0551 / $1.6131 | Buy Now |
|
STMicroelectronics | Quintuple, ultralow voltage supervisor with push-button reset RoHS: Compliant Min Qty: 1 | 7870 |
|
$0.9600 / $1.7700 | Buy Now |
DISTI #
87839108
|
Verical | Processor Supervisor 3.078V/2.333V 5 Active Low/Open Drain 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2447 | Americas - 4000 |
|
$1.0551 / $1.6131 | Buy Now |
DISTI #
STM6905TZEDS6F
|
Avnet Silica | Voltage Supervisor ActiveLow OpenDrain 800 mV to 55 V 210 ms 611 mV to 589 mV 3078 V 2333 V 8 Pins M... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 16000 |
|
Buy Now | |
DISTI #
STM6905TZEDS6F
|
EBV Elektronik | Voltage Supervisor ActiveLow OpenDrain 800 mV to 55 V 210 ms 611 mV to 589 mV 3078 V 2333 V 8 Pins M... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 210ms Active Low 0.8V5.5V 5 MSOP-8 Supervisor and Reset ICs ROHS | 3 |
|
$1.3758 / $1.4646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6905TZEDS6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6905TZEDS6F
STMicroelectronics
Quintuple, ultralow voltage supervisor with push-button reset
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, GREEN, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The recommended operating voltage range for the STM6905TZEDS6F is 1.8V to 3.6V.
The clock source for the STM6905TZEDS6F can be configured using the CLK_SRC[1:0] pins. The clock source can be set to either the internal oscillator, an external clock, or the PLL clock.
The maximum frequency of the STM6905TZEDS6F is 32 MHz.
The DMA controller on the STM6905TZEDS6F can be used to transfer data between peripherals and memory. The DMA controller is configured using the DMA_CCRx and DMA_Sx registers.
The NVIC (Nested Vectored Interrupt Controller) on the STM6905TZEDS6F is used to handle interrupts generated by peripherals. It allows for prioritization and nesting of interrupts.