-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quintuple, ultralow voltage supervisor with push-button reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6905TGEDS6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8729-1-ND
|
DigiKey | IC SUPERVISOR 5 CHANNEL 8MSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4062 In Stock |
|
$0.8845 / $1.9300 | Buy Now |
DISTI #
STM6905TGEDS6F
|
Avnet Americas | Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 5.5 V, 210 ms, 611 mV to 589 mV/ 3.078 V, 1.11... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel |
4000 |
|
$0.7841 / $0.8337 | Buy Now |
DISTI #
511-STM6905TGEDS6F
|
Mouser Electronics | Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET RoHS: Compliant | 2562 |
|
$0.8840 / $1.9200 | Buy Now |
DISTI #
V36:1790_06548194
|
Arrow Electronics | Processor Supervisor 3.078V/1.11V 5 Active Low/Open Drain 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2350 | Americas - 4000 |
|
$0.8495 / $0.8567 | Buy Now |
DISTI #
V72:2272_06548194
|
Arrow Electronics | Processor Supervisor 3.078V/1.11V 5 Active Low/Open Drain 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2413 Container: Cut Strips | Americas - 190 |
|
$0.8653 / $1.7696 | Buy Now |
|
STMicroelectronics | Quintuple, ultralow voltage supervisor with push-button reset RoHS: Compliant Min Qty: 1 | 2562 |
|
$1.0300 / $1.8800 | Buy Now |
DISTI #
86320542
|
Verical | Processor Supervisor 3.078V/1.11V 5 Active Low/Open Drain 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2350 | Americas - 4000 |
|
$0.8495 / $0.8567 | Buy Now |
DISTI #
80558031
|
Verical | Processor Supervisor 3.078V/1.11V 5 Active Low/Open Drain 8-Pin MSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2413 | Americas - 190 |
|
$0.8653 / $1.7696 | Buy Now |
DISTI #
STM6905TGEDS6F
|
Avnet Silica | Voltage Supervisor ActiveLow OpenDrain 800 mV to 55 V 210 ms 611 mV to 589 mV 3078 V 111 V 8 Pins MS... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
STM6905TGEDS6F
|
EBV Elektronik | Voltage Supervisor ActiveLow OpenDrain 800 mV to 55 V 210 ms 611 mV to 589 mV 3078 V 111 V 8 Pins MS... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6905TGEDS6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6905TGEDS6F
STMicroelectronics
Quintuple, ultralow voltage supervisor with push-button reset
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.078,1.11V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
The recommended operating voltage range for the STM6905TGEDS6F is 1.8V to 3.6V.
To ensure reliable communication, make sure to use a pull-up resistor on the SCL and SDA lines, and ensure that the clock frequency does not exceed 400 kHz.
The maximum current consumption of the STM6905TGEDS6F is 1.5mA (typical) and 3.5mA (maximum) at 3.3V supply voltage.
The thermal shutdown feature is automatically enabled when the junction temperature exceeds 150°C. To handle this, ensure proper thermal design and heat dissipation in your application.
The EN (enable) pin is used to enable or disable the voltage regulator output. When EN is low, the output is disabled, and when EN is high, the output is enabled.