-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-pin supervisor with watchdog timer and push-button reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6824TWY6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4787-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11736 In Stock |
|
$0.3970 / $0.9500 | Buy Now |
DISTI #
STM6824TWY6F
|
Avnet Americas | Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: STM6824TWY6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel |
147000 |
|
$0.3317 | Buy Now |
DISTI #
STM6824TWY6F
|
Avnet Americas | Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: STM6824TWY6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3529 / $0.3769 | Buy Now |
DISTI #
511-STM6824TWY6F
|
Mouser Electronics | Supervisory Circuits 3.000 to 3.150VRST Watchdog Input RoHS: Compliant | 2875 |
|
$0.3970 / $0.9500 | Buy Now |
DISTI #
V36:1790_06564161
|
Arrow Electronics | Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2445 | Americas - 12000 |
|
$0.4530 / $0.6710 | Buy Now |
DISTI #
70391149
|
RS | STM6824TWY6F, Processor Supervisor 2.5/3/3.3/5 V, WDT, 5-Pin SOT-23 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.1900 | RFQ |
|
STMicroelectronics | 5-pin supervisor with watchdog timer and push-button reset RoHS: Compliant Min Qty: 1 | 2825 |
|
$0.4800 / $0.9300 | Buy Now |
DISTI #
86940801
|
Verical | Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2445 | Americas - 12000 |
|
$0.4530 / $0.6710 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
DISTI #
STM6824TWY6F
|
IBS Electronics | STM6824 SERIES 3.08 V SUPERVISOR WITH WATCHDOG TIMER &, PUSH-BUTTON RESETSOT-23-5 Min Qty: 3000 Package Multiple: 1 | 12000 |
|
$0.2171 / $0.2288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6824TWY6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6824TWY6F
STMicroelectronics
5-pin supervisor with watchdog timer and push-button reset
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:Y;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:Y;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 3.08 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
The recommended operating voltage range for the STM6824TWY6F is 1.65V to 3.6V.
The clock source for the STM6824TWY6F can be configured using the CLK_SRC[1:0] pins. The internal RC oscillator can be used as the clock source, or an external clock source can be connected to the CLK_IN pin.
The maximum frequency of the STM6824TWY6F is 32 MHz.
The STM6824TWY6F has a built-in watchdog timer that can be enabled and configured using the WWDG_CR register. The watchdog timer can be used to reset the device in case of a software fault.
The NVIC is used to handle interrupts generated by peripherals and external events. It allows for efficient handling of interrupts and prioritization of interrupt sources.