-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-pin supervisor with watchdog timer and push-button reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1366
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM6823RWY6F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8017-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19179 In Stock |
|
$0.7610 / $1.2800 | Buy Now |
DISTI #
STM6823RWY6F
|
Avnet Americas | Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: STM6823RWY6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2441 / $0.2546 | Buy Now |
DISTI #
511-STM6823RWY6F
|
Mouser Electronics | Supervisory Circuits Supervisor RoHS: Compliant | 5061 |
|
$0.7610 / $1.2800 | Buy Now |
|
STMicroelectronics | 5-pin supervisor with watchdog timer and push-button reset RoHS: Compliant Min Qty: 1 | 5561 |
|
$0.7500 / $1.2500 | Buy Now |
|
Future Electronics | STM6823 Series 2.63 V Watchdog Timer & Push-Button Reset Supervisor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.7450 / $0.7800 | Buy Now |
|
Future Electronics | STM6823 Series 2.63 V Watchdog Timer & Push-Button Reset Supervisor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.7450 / $0.7800 | Buy Now |
|
Future Electronics | STM6823 Series 2.63 V Watchdog Timer & Push-Button Reset Supervisor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.7450 / $0.8000 | Buy Now |
|
Ameya Holding Limited | RESET WITH WATCHDOG | 24240 |
|
RFQ | |
|
ComSIT USA | 5-PIN SUPERVISOR WITH WATCHDOG TIMER AND PUSH-BUTTON RESET Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 RoHS: Compliant | Europe - 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6823RWY6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6823RWY6F
STMicroelectronics
5-pin supervisor with watchdog timer and push-button reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for STM6823RWY6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6823RWY6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM6823RWY6E | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | STMicroelectronics | STM6823RWY6F vs STM6823RWY6E |