Part Details for STM6822LWY6E by STMicroelectronics
Overview of STM6822LWY6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for STM6822LWY6E
STM6822LWY6E CAD Models
STM6822LWY6E Part Data Attributes
|
STM6822LWY6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6822LWY6E
STMicroelectronics
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.017 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.6 mm |
Alternate Parts for STM6822LWY6E
This table gives cross-reference parts and alternative options found for STM6822LWY6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6822LWY6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3828-50DBVTG4 | Voltage monitor with watchdog timer 5-SOT-23 -40 to 85 | Texas Instruments | STM6822LWY6E vs TPS3828-50DBVTG4 |
TPS3828-50DBVR | Voltage monitor with watchdog timer 5-SOT-23 -40 to 85 | Texas Instruments | STM6822LWY6E vs TPS3828-50DBVR |
TPS3828-50DBVT | Voltage monitor with watchdog timer 5-SOT-23 -40 to 85 | Texas Instruments | STM6822LWY6E vs TPS3828-50DBVT |
ISL88013IH546Z | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | STM6822LWY6E vs ISL88013IH546Z |
ADM6822LYRJZ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Analog Devices Inc | STM6822LWY6E vs ADM6822LYRJZ-RL7 |
MAX6822LUK+T | Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | STM6822LWY6E vs MAX6822LUK+T |
STM6822LWY6F | 5-pin supervisor with watchdog timer and push-button reset | STMicroelectronics | STM6822LWY6E vs STM6822LWY6F |
MAX823LEUK | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | STM6822LWY6E vs MAX823LEUK |
TPS3828-50QDBVRQ1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | STM6822LWY6E vs TPS3828-50QDBVRQ1 |
TPS3828-50DBVRG4 | Voltage monitor with watchdog timer 5-SOT-23 -40 to 85 | Texas Instruments | STM6822LWY6E vs TPS3828-50DBVRG4 |