-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5016-1-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL SOT23-6 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
9759 In Stock |
|
$0.7674 / $1.7400 | Buy Now |
DISTI #
STM6719TWWB6F
|
Avnet Americas | Processor Supervisor 3.075V/1.665V 0.8V to 5.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: STM6719TWWB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 |
|
$0.8154 / $0.8505 | Buy Now |
DISTI #
STM6719TWWB6F
|
Avnet Americas | Processor Supervisor 3.075V/1.665V 0.8V to 5.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: STM6719TWWB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7628 / $0.8680 | Buy Now |
DISTI #
STM6719TWWB6F
|
Avnet Americas | Processor Supervisor 3.075V/1.665V 0.8V to 5.5V 6-Pin SOT-23 T/R - Trays (Alt: STM6719TWWB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$0.8154 / $0.8505 | Buy Now |
DISTI #
511-M6719TWWB6F
|
Mouser Electronics | Supervisory Circuits Triple Ultra-Lo Volt Open Drain reset RoHS: Compliant | 13015 |
|
$0.7550 / $1.5000 | Buy Now |
DISTI #
V36:1790_06548018
|
Arrow Electronics | Processor Supervisor 3.075V/1.665V 3 Active Low/Open Drain 6-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2340 | Americas - 12000 |
|
$0.7488 / $0.7766 | Buy Now |
DISTI #
V72:2272_06548018
|
Arrow Electronics | Processor Supervisor 3.075V/1.665V 3 Active Low/Open Drain 6-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2340 Container: Cut Strips | Americas - 2952 |
|
$0.7844 / $1.2450 | Buy Now |
|
STMicroelectronics | Dual/triple ultra-low voltage supervisors with push-button reset (with delay option) RoHS: Compliant Min Qty: 1 | 13015 |
|
$0.9200 / $1.4700 | Buy Now |
|
Future Electronics | STM6719: 1.665 V/3.075 V/Adj 140 ms Triple Ultra-Low Voltage Supervisor-SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.7350 | Buy Now |
|
Future Electronics | STM6719: 1.665 V/3.075 V/Adj 140 ms Triple Ultra-Low Voltage Supervisor-SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6719TWWB6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6719TWWB6F
STMicroelectronics
Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178CAA, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.075,1.665V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |