-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/Triple Ultra-Low Voltage Supervisors with Push-Button Reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1307
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM6717TGWY6F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5183-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5605 In Stock |
|
$0.6580 / $1.5500 | Buy Now |
DISTI #
STM6717TGWY6F
|
Avnet Americas | Processor Supervisor 3.075V/1.11V 0.8V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: STM6717TGWY6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7271 / $0.7583 | Buy Now |
DISTI #
511-STM6717TGWY6F
|
Mouser Electronics | Supervisory Circuits Dual/Triple Ultra- Low Voltage Super. RoHS: Compliant | 16497 |
|
$0.6770 / $1.5500 | Buy Now |
DISTI #
V36:1790_06547955
|
Arrow Electronics | Processor Supervisor 3.075V/1.11V 2 Active Low/Open Drain 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2344 | Americas - 3000 |
|
$0.6560 / $0.7076 | Buy Now |
|
STMicroelectronics | Dual/Triple Ultra-Low Voltage Supervisors with Push-Button Reset RoHS: Compliant Min Qty: 1 | 16499 |
|
$0.9000 / $1.5200 | Buy Now |
|
Future Electronics | STM6717 Series 1.11V/3.075 V 140ms Dual Ultra Low Voltage Supervisor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
|
Future Electronics | STM6717 Series 1.11V/3.075 V 140ms Dual Ultra Low Voltage Supervisor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
|
Future Electronics | STM6717 Series 1.11V/3.075 V 140ms Dual Ultra Low Voltage Supervisor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6700 / $0.6950 | Buy Now |
DISTI #
78968047
|
Verical | Processor Supervisor 3.075V/1.11V 2 Active Low/Open Drain 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2344 | Americas - 3000 |
|
$0.6560 / $0.7076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6717TGWY6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6717TGWY6F
STMicroelectronics
Dual/Triple Ultra-Low Voltage Supervisors with Push-Button Reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | RESET THRESHOLD VOLTAGES ARE 3.075V AND 1.110V; MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.075,1.110V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |