There are no models available for this part yet.
Overview of STM6710EWB6F by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for STM6710EWB6F by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
497-STM6710EWB6F-ND
|
DigiKey | DISCRETE Min Qty: 3000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7356 | Buy Now | |
DISTI #
STM6710EWB6F
|
Avnet Americas | Processor Supervisor AdjV/3V/2.25V/1.62V 1.8V/2.5V/3.3V 6-Pin SOT-23 T/R - Tape and Reel (Alt: STM6710EWB6F) RoHS: Compliant Min Qty: 361 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9554 Partner Stock |
|
$0.8459 / $0.9257 | Buy Now | |
DISTI #
STM6710EWB6F
|
Avnet Americas | Processor Supervisor AdjV/3V/2.25V/1.62V 1.8V/2.5V/3.3V 6-Pin SOT-23 T/R - Tape and Reel (Alt: STM6710EWB6F) Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8060 / $0.8407 | Buy Now | |
DISTI #
511-STM6710EWB6F
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 0 |
|
$0.7290 / $0.7870 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks | 0 |
|
$0.7050 | Buy Now | ||
Rochester Electronics | STM6710 - Low-voltage, high-accuracy, triple/quad voltage microprocessor supervisory circuit RoHS: Compliant Status: Active Min Qty: 1 | 9554 |
|
$0.8595 / $1.0100 | Buy Now |
CAD Models for STM6710EWB6F by STMicroelectronics
Part Data Attributes for STM6710EWB6F by STMicroelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP, TSOP6,.11,37
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G6
|
Length
|
2.925 mm
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+0.6,1.8,2.5,3.3V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.625 mm
|
Alternate Parts for STM6710EWB6F
This table gives cross-reference parts and alternative options found for STM6710EWB6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6710EWB6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM6710DWB6F | Low-voltage, high-accuracy, triple/quad voltage microprocessor supervisory circuit in SOT package | STMicroelectronics | STM6710EWB6F vs STM6710DWB6F |
STM6710LWB6F | Low-voltage, high-accuracy, triple/quad voltage microprocessor supervisory circuit in SOT package | STMicroelectronics | STM6710EWB6F vs STM6710LWB6F |
STM6710KWB6F | Low-voltage, high-accuracy, triple/quad voltage microprocessor supervisory circuit in SOT package | STMicroelectronics | STM6710EWB6F vs STM6710KWB6F |
STM6710FWB6F | Low-voltage, high-accuracy, triple/quad voltage microprocessor supervisory circuit in SOT package | STMicroelectronics | STM6710EWB6F vs STM6710FWB6F |
Related Parts for STM6710EWB6F
-
STM6710FWB6FPower Management Circuits
-
STM32L496ZET6TRMicrocontrollers
-
SUTW102412Other Analog ICs
-
MIC39100-3.3WSLinear Regulator ICs
-
STP18NM80Power Field-Effect Transistors
-
STLV3243EBJRLine Driver or Receivers
-
SS36Rectifier Diodes
-
STMGFW152412-GPower Supply Modules
-
STAP16DPPS05XTTRDisplay Drivers