-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-voltage, high-accuracy, triple/quad voltage microprocessor supervisory circuit in SOT package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10354-1-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL SOT23-6 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9088 In Stock |
|
$0.7845 / $1.7800 | Buy Now |
DISTI #
STM6710DWB6F
|
Avnet Americas | Processor Supervisor 5V/3.3V/1.8V/Adj 6-Pin SOT-23 T/R - Tape and Reel (Alt: STM6710DWB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8179 / $0.8531 | Buy Now |
DISTI #
511-STM6710DWB6F
|
Mouser Electronics | Supervisory Circuits Precision Supervisor Triple/Quad Voltage RoHS: Compliant | 3722 |
|
$0.7840 / $1.7800 | Buy Now |
|
STMicroelectronics | Low-voltage, high-accuracy, triple/quad voltage microprocessor supervisory circuit in SOT package RoHS: Compliant Min Qty: 1 | 3722 |
|
$1.0400 / $1.7400 | Buy Now |
|
Future Electronics | IC SUPERVISOR MULTI VOLT SOT23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISOR MULTI VOLT SOT23-6 | 13010 |
|
RFQ | |
DISTI #
STM6710DWB6F
|
Avnet Silica | Processor Supervisor 5V/3.3V/1.8V/Adj 6-Pin SOT-23 T/R (Alt: STM6710DWB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM6710DWB6F
|
EBV Elektronik | Processor Supervisor 5V/3.3V/1.8V/Adj 6-Pin SOT-23 T/R (Alt: STM6710DWB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6710DWB6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6710DWB6F
STMicroelectronics
Low-voltage, high-accuracy, triple/quad voltage microprocessor supervisory circuit in SOT package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.925 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.62,1.8,3.3,5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for STM6710DWB6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6710DWB6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM6710BWB6F | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | STMicroelectronics | STM6710DWB6F vs STM6710BWB6F |
STM6710KWB6F | Low-voltage, high-accuracy, triple/quad voltage microprocessor supervisory circuit in SOT package | STMicroelectronics | STM6710DWB6F vs STM6710KWB6F |
STM6710LWB6F | Low-voltage, high-accuracy, triple/quad voltage microprocessor supervisory circuit in SOT package | STMicroelectronics | STM6710DWB6F vs STM6710LWB6F |
STM6710EWB6F | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | STMicroelectronics | STM6710DWB6F vs STM6710EWB6F |
STM6710QWB6F | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | STMicroelectronics | STM6710DWB6F vs STM6710QWB6F |
STM6710CWB6F | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | STMicroelectronics | STM6710DWB6F vs STM6710CWB6F |
STM6710PWB6F | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | STMicroelectronics | STM6710DWB6F vs STM6710PWB6F |
STM6710GWB6F | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | STMicroelectronics | STM6710DWB6F vs STM6710GWB6F |