-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart push-button on/off controller with Smart Reset and power-on lockout
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6601CA2BDM6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7948
|
Newark | Smart Push-Button On/Off Control Tdfn-12, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Suppl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3005 |
|
$0.8770 / $1.6900 | Buy Now |
DISTI #
30AC0899
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics STM6601CA2BDM6F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14862-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 12TDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7565 In Stock |
|
$0.8137 / $1.6900 | Buy Now |
DISTI #
STM6601CA2BDM6F
|
Avnet Americas | Smart Push Button On/Off Controller 12-Pin DFN T/R - Tape and Reel (Alt: STM6601CA2BDM6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel |
3000 |
|
$0.5327 | Buy Now |
DISTI #
511-STM6601CA2BDM6F
|
Mouser Electronics | Supervisory Circuits Smart push-button on/off controller Smart Reset and power-on lockout RoHS: Compliant | 4737 |
|
$0.8120 / $1.6900 | Buy Now |
DISTI #
V36:1790_06547889
|
Arrow Electronics | Processor Supervisor 2.5V 1 Active High/Open Drain 12-Pin TDFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2437 | Americas - 3000 |
|
$0.7802 / $0.8085 | Buy Now |
|
STMicroelectronics | Smart push-button on/off controller with Smart Reset and power-on lockout RoHS: Compliant Min Qty: 1 | 4737 |
|
$0.8900 / $1.6600 | Buy Now |
|
Future Electronics | MLPD/DFN 2X3X0.75 12L PITCH 0.5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.7400 | Buy Now |
DISTI #
84940075
|
Verical | Processor Supervisor 2.5V 1 Active High/Open Drain 12-Pin TDFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2437 | Americas - 3000 |
|
$0.7802 / $0.8085 | Buy Now |
DISTI #
84859945
|
Verical | Processor Supervisor 2.5V 1 Active High/Open Drain 12-Pin TDFN T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 2695 |
|
$1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6601CA2BDM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6601CA2BDM6F
STMicroelectronics
Smart push-button on/off controller with Smart Reset and power-on lockout
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC12,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |