-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart push-button on/off controller with Smart Reset and power-on lockout
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6982
|
Newark | Pushbutton Controller, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics STM6600AS24DM6F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2748 |
|
$1.4500 / $2.4100 | Buy Now |
DISTI #
497-10548-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 12TDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5865 In Stock |
|
$1.1972 / $2.7200 | Buy Now |
DISTI #
STM6600AS24DM6F
|
Avnet Americas | On/Off Controller 12-Pin TDFN T/R - Tape and Reel (Alt: STM6600AS24DM6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2720 / $1.3267 | Buy Now |
DISTI #
511-STM6600AS24DM6F
|
Mouser Electronics | Power Management Specialized - PMIC Smart Push-button 3.40 V 200mV RoHS: Compliant | 2690 |
|
$1.1900 / $2.0300 | Buy Now |
|
STMicroelectronics | Smart push-button on/off controller with Smart Reset and power-on lockout RoHS: Compliant Min Qty: 1 | 2700 |
|
$1.3900 / $1.9900 | Buy Now |
|
Future Electronics | STM6600 Series 5.5 V Dual Smart Push-Button On/Off Controller - TDFN-12 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Future Electronics | STM6600 Series 5.5 V Dual Smart Push-Button On/Off Controller - TDFN-12 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Future Electronics | STM6600 Series 5.5 V Dual Smart Push-Button On/Off Controller - TDFN-12 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Rochester Electronics | STM6600 - Reset and Supervisor ICs-RESET A RoHS: Compliant Status: Active Min Qty: 1 | 2408 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
STM6600AS24DM6F
|
Avnet Silica | On/Off Controller 12-Pin TDFN T/R (Alt: STM6600AS24DM6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6600AS24DM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6600AS24DM6F
STMicroelectronics
Smart push-button on/off controller with Smart Reset and power-on lockout
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, TDFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC12,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |