-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual push-button Smart Reset with push-button controlled output delay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2793
|
Newark | Pushbutton Ctrl, -30 To 85Deg C, Tdfn-8 Rohs Compliant: Yes |Stmicroelectronics STM6520AQRRDG9F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4221 |
|
$0.6280 / $1.0500 | Buy Now |
DISTI #
497-10127-1-ND
|
DigiKey | IC SUPERVISOR SMART RESET 8TDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14127 In Stock |
|
$0.5320 / $1.3700 | Buy Now |
DISTI #
STM6520AQRRDG9F
|
Avnet Americas | Controlled Smart Reset 8-Pin TDFN T/R - Tape and Reel (Alt: STM6520AQRRDG9F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5740 / $0.5987 | Buy Now |
DISTI #
511-STM6520AQRRDG9F
|
Mouser Electronics | Supervisory Circuits Push-Button Control Smart Reset RoHS: Compliant | 4220 |
|
$0.5140 / $0.8000 | Buy Now |
|
STMicroelectronics | Dual push-button Smart Reset with push-button controlled output delay RoHS: Compliant Min Qty: 1 | 4220 |
|
$0.5300 / $0.7800 | Buy Now |
|
Future Electronics | STM6520 5.5 V Dual Push-Button Smart Reset w/ Controlled Output Delay -TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
|
Future Electronics | STM6520 5.5 V Dual Push-Button Smart Reset w/ Controlled Output Delay -TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
|
Future Electronics | STM6520 5.5 V Dual Push-Button Smart Reset w/ Controlled Output Delay -TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
|
Ameya Holding Limited | STM6520 5.5 V Dual Push-Button Smart Reset w/ Controlled Output Delay -TDFN-8 | 22568 |
|
RFQ | |
DISTI #
STM6520AQRRDG9F
|
Avnet Silica | Controlled Smart Reset 8-Pin TDFN T/R (Alt: STM6520AQRRDG9F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6520AQRRDG9F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6520AQRRDG9F
STMicroelectronics
Dual push-button Smart Reset with push-button controlled output delay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |