-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-pin, push button Smart Reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9583
|
Newark | Pushbutton Ctrl, -40 To 85Deg C, Ic Type:Pushbutton Controller, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Supply Current:1Μa, Ic Case/Package:Udfn, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Ic Generic Number:Stm6519Rohs Compliant: Yes |Stmicroelectronics STM6519APAAUB6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 140 |
|
$0.4930 / $1.0900 | Buy Now |
DISTI #
497-12921-1-ND
|
DigiKey | IC SUPERVISOR SMART RESET 6UDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47937 In Stock |
|
$0.4327 / $0.9700 | Buy Now |
DISTI #
STM6519APAAUB6F
|
Avnet Americas | Smart Reset 6-Pin UDFN T/R - Tape and Reel (Alt: STM6519APAAUB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 9000 |
|
$0.3958 / $0.4235 | Buy Now |
DISTI #
51AC9583
|
Avnet Americas | Smart Reset 6-Pin UDFN T/R - Product that comes on tape, but is not reeled (Alt: 51AC9583) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 140 Partner Stock |
|
$0.7080 / $1.0900 | Buy Now |
DISTI #
511-STM6519APAAUB6F
|
Mouser Electronics | Supervisory Circuits Smart Reset 4-Pin 2V to 5.5V 1uA 0.5s RoHS: Compliant | 9710 |
|
$0.4210 / $1.0900 | Buy Now |
|
STMicroelectronics | Single-pin, push button Smart Reset RoHS: Compliant Min Qty: 1 | 9710 |
|
$0.6100 / $1.0700 | Buy Now |
|
Future Electronics | STM6519 Series 210 ms Single-Pin Push Button Smart Reset™ - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
|
Future Electronics | STM6519 Series 210 ms Single-Pin Push Button Smart Reset™ - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
|
Future Electronics | STM6519 Series 210 ms Single-Pin Push Button Smart Reset™ - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4250 | Buy Now |
DISTI #
STM6519APAAUB6F
|
Avnet Silica | Smart Reset 6-Pin UDFN T/R (Alt: STM6519APAAUB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6519APAAUB6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6519APAAUB6F
STMicroelectronics
Single-pin, push button Smart Reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for STM6519APAAUB6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6519APAAUB6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8200AAC-I6T1U | BATTERY PROTECTION IC FOR 1 CELL PACK | ABLIC Inc. | STM6519APAAUB6F vs S-8200AAC-I6T1U |
STM6519APBBUB6F | Single-pin, push button Smart Reset | STMicroelectronics | STM6519APAAUB6F vs STM6519APBBUB6F |
STM6519AUARUB6F | Single-pin, push button Smart Reset | STMicroelectronics | STM6519APAAUB6F vs STM6519AUARUB6F |
S-8200AAB-I6T1U | BATTERY PROTECTION IC FOR 1 CELL PACK | ABLIC Inc. | STM6519APAAUB6F vs S-8200AAB-I6T1U |
S-8200ABA-I6T1U | BATTERY PROTECTION IC FOR 1 CELL PACK | ABLIC Inc. | STM6519APAAUB6F vs S-8200ABA-I6T1U |
STM6519APARUB6F | Single-pin, push button Smart Reset | STMicroelectronics | STM6519APAAUB6F vs STM6519APARUB6F |
STM6519ACARUB6F | Single-pin, push button Smart Reset | STMicroelectronics | STM6519APAAUB6F vs STM6519ACARUB6F |
S-8200AAD-I6T1U | BATTERY PROTECTION IC FOR 1 CELL PACK | ABLIC Inc. | STM6519APAAUB6F vs S-8200AAD-I6T1U |
STM6519ALARUB6F | Single-pin, push button Smart Reset | STMicroelectronics | STM6519APAAUB6F vs STM6519ALARUB6F |
STM6519AHARUB6F | Single-pin, push button Smart Reset | STMicroelectronics | STM6519APAAUB6F vs STM6519AHARUB6F |