-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual push-button Smart Reset with dual reset outputs and user-selectable setup delay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6513VEIEDG6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10126-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8TDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5684 / $1.2900 | Buy Now |
DISTI #
STM6513VEIEDG6F
|
Avnet Americas | Smart Reset 8-Pin TDFN T/R - Tape and Reel (Alt: STM6513VEIEDG6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5077 / $0.5399 | Buy Now |
DISTI #
511-STM6513VEIEDG6F
|
Mouser Electronics | Supervisory Circuits Smart reset Smart reset RoHS: Compliant | 0 |
|
$0.5820 / $0.5930 | Order Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 2 CHANNEL, +1.575VV, PDSO8 | 21000 |
|
$0.4644 / $1.3269 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 2 CHANNEL, +1.575VV, PDSO8 | 2400 |
|
$0.6635 / $2.2115 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 2 CHANNEL, +1.575VV, PDSO8 | 2293 |
|
$0.6635 / $2.2115 | Buy Now |
DISTI #
STM6513VEIEDG6F
|
Avnet Silica | Smart Reset 8Pin TDFN TR (Alt: STM6513VEIEDG6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM6513VEIEDG6F
|
EBV Elektronik | Smart Reset 8Pin TDFN TR (Alt: STM6513VEIEDG6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6513VEIEDG6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6513VEIEDG6F
STMicroelectronics
Dual push-button Smart Reset with dual reset outputs and user-selectable setup delay
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.575V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
The recommended crystal oscillator frequency for the STM6513VEIEDG6F is 4-32 MHz, with a typical value of 8 MHz.
The clock settings can be configured using the Clock Control Register (CKCU) and the Power Management Unit (PMU). Refer to the STM6513VEIEDG6F datasheet and the STMicroelectronics application notes for detailed instructions.
The maximum operating temperature range for the STM6513VEIEDG6F is -40°C to 125°C (industrial grade) and -40°C to 85°C (commercial grade).
The STM6513VEIEDG6F has several low-power modes, including Sleep, Stop, and Standby. These modes can be implemented using the Power Management Unit (PMU) and the Clock Control Register (CKCU). Refer to the datasheet and application notes for detailed instructions.
The maximum current consumption of the STM6513VEIEDG6F depends on the operating frequency, voltage, and peripherals used. Typically, it ranges from 200 μA/MHz to 400 μA/MHz in Run mode, and can be as low as 10 μA in Sleep mode.