Part Details for STM6315RAW13F by STMicroelectronics
Overview of STM6315RAW13F by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for STM6315RAW13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1285
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM6315RAW13F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6122-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9035 In Stock |
|
$0.6440 / $1.6600 | Buy Now |
DISTI #
STM6315RAW13F
|
Avnet Americas | Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: STM6315RAW13F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6063 / $0.6323 | Buy Now |
DISTI #
511-STM6315RAW13F
|
Mouser Electronics | Supervisory Circuits Open Drain Microprocessor Reset RoHS: Compliant | 8088 |
|
$0.6410 / $1.6600 | Buy Now |
|
STMicroelectronics | Open drain microprocessor reset RoHS: Compliant Min Qty: 1 | 11104 |
|
$0.9400 / $1.6300 | Buy Now |
|
Future Electronics | STM6315R Series 2.63 V 1.5 ms SMT Open Drain Microprocessor Reset - SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
|
Rochester Electronics | STM6315 - Reset and Supervisor ICs-RESET A RoHS: Compliant Status: Active Min Qty: 1 | 3660 |
|
$0.7407 / $0.8714 | Buy Now |
DISTI #
STM6315RAW13F
|
Avnet Silica | Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R (Alt: STM6315RAW13F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 6000 |
|
RFQ | ||
DISTI #
STM6315RAW13F
|
EBV Elektronik | Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R (Alt: STM6315RAW13F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STM6315RAW13F
STM6315RAW13F CAD Models
STM6315RAW13F Part Data Attributes:
|
STM6315RAW13F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6315RAW13F
STMicroelectronics
Open drain microprocessor reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-143 | |
Package Description | ROHS COMPLIANT, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for STM6315RAW13F
This table gives cross-reference parts and alternative options found for STM6315RAW13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6315RAW13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM812SERCTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | STM6315RAW13F vs TCM812SERCTR |
MAX6336US23D3+ | 4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | STM6315RAW13F vs MAX6336US23D3+ |
UIC811L-B-AD4-R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, SOT-143, 4 PIN | Unisonic Technologies Co Ltd | STM6315RAW13F vs UIC811L-B-AD4-R |
MAX6315US29D1+ | Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | STM6315RAW13F vs MAX6315US29D1+ |
83C293L-AD4-R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, LEAD FREE, SOT-143, 4 PIN | Unisonic Technologies Co Ltd | STM6315RAW13F vs 83C293L-AD4-R |
STM6315MGW13F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, SOT-143, 4 PIN | STMicroelectronics | STM6315RAW13F vs STM6315MGW13F |
MAX6315US29D3+ | Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | STM6315RAW13F vs MAX6315US29D3+ |
MAX6337US20D3+ | 4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | STM6315RAW13F vs MAX6337US20D3+ |
MAX6315US29D2+ | Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | STM6315RAW13F vs MAX6315US29D2+ |
PT7M7812RTB | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-143, 4 PIN | Diodes Incorporated | STM6315RAW13F vs PT7M7812RTB |