Part Details for STM6315MDW13F by STMicroelectronics
Overview of STM6315MDW13F by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for STM6315MDW13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6028-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11207 In Stock |
|
$0.6436 / $1.6600 | Buy Now |
DISTI #
STM6315MDW13F
|
Avnet Americas | Processor Supervisor 4.38V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: STM6315MDW13F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6063 / $0.6323 | Buy Now |
DISTI #
511-STM6315MDW13F
|
Mouser Electronics | Supervisory Circuits Open Drain Microprocessor Reset RoHS: Compliant | 4123 |
|
$0.6590 / $1.6600 | Buy Now |
|
STMicroelectronics | Open drain microprocessor reset RoHS: Compliant Min Qty: 1 | 4123 |
|
$0.9300 / $1.6300 | Buy Now |
|
Future Electronics | STM6315 Series 4.38 V 140 ms SMT Open Drain Microprocessor Reset - SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5950 | Buy Now |
|
Future Electronics | STM6315 Series 4.38 V 140 ms SMT Open Drain Microprocessor Reset - SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5950 / $0.6350 | Buy Now |
|
Future Electronics | STM6315 Series 4.38 V 140 ms SMT Open Drain Microprocessor Reset - SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5950 / $0.6350 | Buy Now |
|
Rochester Electronics | STM6315 - Reset and Supervisor ICs-RESET A RoHS: Compliant Status: Active Min Qty: 1 | 2669 |
|
$0.7407 / $0.8714 | Buy Now |
DISTI #
STM6315MDW13F
|
Avnet Silica | Processor Supervisor 4.38V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R (Alt: STM6315MDW13F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM6315MDW13F
|
EBV Elektronik | Processor Supervisor 4.38V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R (Alt: STM6315MDW13F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STM6315MDW13F
STM6315MDW13F CAD Models
STM6315MDW13F Part Data Attributes:
|
STM6315MDW13F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6315MDW13F
STMicroelectronics
Open drain microprocessor reset
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-143 | |
Package Description | TSOP, TO-253 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |