Part Details for STM6315MAW13F by STMicroelectronics
Overview of STM6315MAW13F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for STM6315MAW13F
STM6315MAW13F CAD Models
STM6315MAW13F Part Data Attributes
|
STM6315MAW13F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6315MAW13F
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-143 | |
Package Description | TSOP, TO-253 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
Alternate Parts for STM6315MAW13F
This table gives cross-reference parts and alternative options found for STM6315MAW13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6315MAW13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM6315RGW13F | Open drain microprocessor reset | STMicroelectronics | STM6315MAW13F vs STM6315RGW13F |
PT7M7812STB | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-143, 4 PIN | Diodes Incorporated | STM6315MAW13F vs PT7M7812STB |
MAX6315US29D3+ | Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | STM6315MAW13F vs MAX6315US29D3+ |
STM6315RAW13F | Open drain microprocessor reset | STMicroelectronics | STM6315MAW13F vs STM6315RAW13F |
TCM812SERCTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | STM6315MAW13F vs TCM812SERCTR |
STM812LWX6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN | STMicroelectronics | STM6315MAW13F vs STM812LWX6F |
PT7M7811TTB | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-143, 4 PIN | Diodes Incorporated | STM6315MAW13F vs PT7M7811TTB |
PT7M7811ZTB | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-143, 4 PIN | Diodes Incorporated | STM6315MAW13F vs PT7M7811ZTB |
STM6315LGW13F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, SOT-143, 4 PIN | STMicroelectronics | STM6315MAW13F vs STM6315LGW13F |
MAX6315US29D2+ | Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | STM6315MAW13F vs MAX6315US29D2+ |