STM51004Z
Infineon Technologies AG
Description: Laser Diode Emitter, 1280nm Min, 1330nm Max, 1000Mbps, Panel Mount, HERMETIC SEALED, SIMILAR TO TO-46, 4 PIN

Overview of STM51004Z by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for STM51004Z by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM51004Z by Infineon Technologies AG

STM51004Z
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
Data Rate
1000 Mbps
Fall Time-Max
0.27 ns
Fiber Optic Device Type
LASER DIODE EMITTER
Fiber Type
SMF
Mounting Feature
PANEL MOUNT
Number of Channels
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1330 nm
Operating Wavelength-Min
1280 nm
Operating Wavelength-Nom
1305 nm
Rise Time
0.1 ns
Spectral Width
5 nm
Supply Current
120 mA
Supply Voltage-Max
1.5 V
Surface Mount
NO
Threshold Current-Min
45 mA
Want to compare parts?
  1. STM51004Z
    Infineon Technologies AG
    Laser Diode Emitter, 1280nm Min, 1330nm Max, 1000Mbps, Panel Mount, HERMETIC SEALED, SIMILAR TO TO-46, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM51004Z by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM51004Z by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of STM51004Z would you like to use for your alert(s)?
  • Please alert me when STM51004Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM51004Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM51004Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM51004Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM51004Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM51004Z by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: