Part Details for STM4512 by SamHop Microelectronics Corp.
Overview of STM4512 by SamHop Microelectronics Corp.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM4512
STM4512 CAD Models
STM4512 Part Data Attributes
|
STM4512
SamHop Microelectronics Corp.
Buy Now
Datasheet
|
Compare Parts:
STM4512
SamHop Microelectronics Corp.
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAMHOP MICROELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |