Part Details for STM376-2 by STMicroelectronics
Overview of STM376-2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM376-2
STM376-2 CAD Models
STM376-2 Part Data Attributes
|
STM376-2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM376-2
STMicroelectronics
350MHz - 376MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Gain | 21 dB | |
Input Power-Max (CW) | 14.77 dBm | |
Operating Frequency-Max | 376 MHz | |
Operating Frequency-Min | 350 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.21"H.SPACE | |
Power Supplies | 20 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 425 mA | |
Technology | BIPOLAR | |
VSWR-Max | 1.5 |