-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 @48 MHz with 128 Kbytes of Flash memory, 48 Kbytes of SRAM. LoRa, (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32WLE5JBI6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3515809
|
Farnell | MCU, 48MHZ, ARM CORTEX-M4, UFBGA-73 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 428 |
|
$4.7226 / $7.6661 | Buy Now |
DISTI #
497-STM32WLE5JBI6-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 73UFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
5942 In Stock |
|
$4.9134 / $8.3400 | Buy Now |
DISTI #
STM32WLE5JBI6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M4 RISC 128KB Flash 1.8V to 3.6V 73-Pin UFBGA Tray - Trays (Alt: STM32WL... more RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.2488 / $4.5144 | Buy Now |
DISTI #
511-STM32WLE5JBI6
|
Mouser Electronics | ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 128 Kbytes of F... more RoHS: Compliant | 3137 |
|
$4.6900 / $7.5500 | Buy Now |
DISTI #
V79:2366_29280637
|
Arrow Electronics | RF Transceiver FSK/GFSK/GMSK/MSK/BPSK/LoRa 3.3V 73-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 26460 |
|
$4.3250 / $6.9180 | Buy Now |
DISTI #
V36:1790_24106074
|
Arrow Electronics | RF Transceiver FSK/GFSK/GMSK/MSK/BPSK/LoRa 3.3V 73-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2315 | Americas - 2940 |
|
$3.7770 / $5.2170 | Buy Now |
|
STMicroelectronics | Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 @48 MHz with 128 Kbytes of Flash memory, 48 Kbytes ... more RoHS: Compliant Min Qty: 1 | 3137 |
|
$4.6000 / $7.4000 | Buy Now |
DISTI #
84865370
|
Verical | RF Transceiver FSK/GFSK/GMSK/MSK/BPSK/LoRa 3.3V 73-Pin UFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2221 | Americas - 26460 |
|
$4.3250 / $6.8300 | Buy Now |
DISTI #
83597129
|
Verical | RF Transceiver FSK/GFSK/GMSK/MSK/BPSK/LoRa 3.3V 73-Pin UFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 2940 |
|
$4.5780 | Buy Now |
DISTI #
STM32WLE5JBI6
|
Avnet Silica | MCU 32Bit STM32 ARM CortexM4 RISC 128KB Flash 18V to 36V 73Pin UFBGA Tray (Alt: STM32WLE5JBI6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 3430 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32WLE5JBI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32WLE5JBI6
STMicroelectronics
Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 @48 MHz with 128 Kbytes of Flash memory, 48 Kbytes of SRAM. LoRa, (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip.
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics |
The maximum operating frequency of the STM32WLE5JBI6 is 32 MHz.
The STM32WLE5JBI6 has 512 KB of flash memory.
The maximum current consumption of the STM32WLE5JBI6 is 350 mA.
Yes, the STM32WLE5JBI6 has a built-in wireless module that supports IEEE 802.15.4 and Zigbee protocols.
The operating temperature range of the STM32WLE5JBI6 is -40°C to 85°C.