-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, STM32 CPU, 48MHz, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32WLE5CCU6TR-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 48UFQFPN Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7545 | Buy Now |
DISTI #
STM32WLE5CCU6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M4 RISC 256KB Flash 1.8V to 3.6V 48-Pin UFQFPN T/R - Tape and Reel (Alt: STM32WLE5CCU6TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.1699 / $4.9421 | Buy Now |
DISTI #
511-STM32WLE5CCU6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Multiprotocol LPWAN 32-bit Arm Cortex-M4 MCUs LoRa (G)FSK-MSK BPSK 256KB Flash RoHS: Compliant | 0 |
|
$4.6600 / $8.5200 | Order Now |
DISTI #
V79:2366_29202557
|
Arrow Electronics | Multiprotocol LPWAN 32-bit Arm Cortex-M4 MCUs RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 182500 |
|
$4.2860 / $7.4990 | Buy Now |
DISTI #
V36:1790_26345315
|
Arrow Electronics | Multiprotocol LPWAN 32-bit Arm Cortex-M4 MCUs RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2310 | Americas - 112500 |
|
$4.1480 | Buy Now |
|
Future Electronics | 256KB Flash, 64KB SRAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$4.5700 | Buy Now |
|
Future Electronics | 256KB Flash, 64KB SRAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$4.5700 | Buy Now |
DISTI #
81049618
|
Verical | Multiprotocol LPWAN 32-bit Arm Cortex-M4 MCUs RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2250 | Americas - 182500 |
|
$4.2860 / $7.4990 | Buy Now |
DISTI #
80936922
|
Verical | Multiprotocol LPWAN 32-bit Arm Cortex-M4 MCUs RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2310 | Americas - 112500 |
|
$4.1480 | Buy Now |
|
Ameya Holding Limited | 141341 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32WLE5CCU6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32WLE5CCU6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, STM32 CPU, 48MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2020-07-16 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 14 | |
Number of I/O Lines | 29 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |