-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 @48 MHz with 256 Kbytes of Flash memory, 64 Kbytes of SRAM. (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32WLE4CCU6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32WLE4CCU6-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 48UFQFPN Min Qty: 1560 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3865 | Buy Now |
DISTI #
STM32WLE4CCU6
|
Avnet Americas | STM32WLE4CCU6 - Trays (Alt: STM32WLE4CCU6) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.7908 / $4.0278 | Buy Now |
DISTI #
511-STM32WLE4CCU6
|
Mouser Electronics | RF Microcontrollers - MCU Sub-GHz Wireless Microcontroller Dual-core Arm Cortex-M4/M0+ 48MHz 256Kbyt... more RoHS: Compliant | 0 |
|
$4.3900 | Order Now |
DISTI #
V36:1790_25224461
|
Arrow Electronics | RF Transceiver FSK/GFSK/GMSK/MSK/BPSK 3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2240 | Americas - 6180 |
|
$3.2220 | Buy Now |
DISTI #
V79:2366_27481659
|
Arrow Electronics | RF Transceiver FSK/GFSK/GMSK/MSK/BPSK 3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2102 | Americas - 1560 |
|
$1.9560 | Buy Now |
|
STMicroelectronics | Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 @48 MHz with 256 Kbytes of Flash memory, 64 Kbytes ... more RoHS: Compliant Min Qty: 1 | 0 |
|
$4.9500 / $7.5900 | Buy Now |
DISTI #
66418191
|
Verical | RF Transceiver FSK/GFSK/GMSK/MSK/BPSK 3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2240 | Americas - 6180 |
|
$3.2220 | Buy Now |
DISTI #
70347684
|
Verical | RF Transceiver FSK/GFSK/GMSK/MSK/BPSK 3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2102 | Americas - 1560 |
|
$1.9560 | Buy Now |
DISTI #
STM32WLE4CCU6
|
Avnet Silica | STM32WLE4CCU6 (Alt: STM32WLE4CCU6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 1560 |
|
Buy Now | |
DISTI #
STM32WLE4CCU6
|
EBV Elektronik | STM32WLE4CCU6 (Alt: STM32WLE4CCU6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32WLE4CCU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32WLE4CCU6
STMicroelectronics
Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 @48 MHz with 256 Kbytes of Flash memory, 64 Kbytes of SRAM. (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip.
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics |
The maximum operating temperature range for the STM32WLE4CCU6 is -40°C to 85°C, but it can be extended to 105°C with some limitations on the clock frequency and supply voltage.
To achieve the highest accuracy, you should use the HSE (High-Speed External) oscillator with a crystal resonator, and enable the PLL (Phase-Locked Loop) to multiply the clock frequency. You can also use the internal trimming feature to adjust the oscillator frequency.
The maximum data transfer rate for the SPI interface on the STM32WLE4CCU6 is 50 Mbps, but it can be limited by the clock frequency and the slave device's capabilities.
Yes, the STM32WLE4CCU6 has a built-in radio transceiver that supports IEEE 802.15.4 and Bluetooth 5.0 protocols, allowing it to operate as a wireless MCU without an external radio module.
To optimize power consumption in low-power modes, you should use the STOP mode, which reduces power consumption to around 2.5 μA. You can also use the STANDBY mode, which reduces power consumption to around 1.5 μA, but it requires a longer wake-up time. Additionally, you can use the Low-Power UART and Low-Power Timer features to reduce power consumption further.