-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32WBA55CEU6TR by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32WBA55CEU6TR-ND
|
DigiKey | STM32WBA55CEU6TR Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8425 | Buy Now |
DISTI #
STM32WBA55CEU6TR
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M33, 100 MHz, 512 KB, 96 KB, 48 Pins, UFQFPN (Alt: STM32WBA55CEU6TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
$2.6040 / $2.7679 | Buy Now |
DISTI #
511-STM32WBA55CEU6TR
|
Mouser Electronics | RF System on a Chip - SoC Wireless Arm Cortex-M33 TrustZone MCU 100MHz 512Kbytes Flash BLE 5.4 802 Z... more RoHS: Compliant | 0 |
|
$2.7600 | Order Now |
|
STMicroelectronics | Wireless Arm Cortex-M33 Trust Zone MCU 100 MHz with 512 Kbytes of Flash memory, Bluetooth LE 5.4, 80... more RoHS: Compliant Min Qty: 1 | 0 |
|
$4.0200 / $6.4100 | Buy Now |
|
Future Electronics | RF System on a Chip - SoC Wireless Arm Cortex-M33 TrustZone MCU 100MHz 512Kbytes RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$2.6100 | Buy Now |
DISTI #
STM32WBA55CEU6TR
|
Avnet Silica | (Alt: STM32WBA55CEU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32WBA55CEU6TR
|
EBV Elektronik | (Alt: STM32WBA55CEU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy