-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 640 Kbytes of Flash memory,Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, LCD, AES-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32WB55VYY6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8184
|
Newark | Stm32W |Stmicroelectronics STM32WB55VYY6TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STM32WB55VYY6TR-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 100WLCSP Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5548 | Buy Now |
DISTI #
STM32WB55VYY6TR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 RISC 640k-Byte Flash 1.71V to 3.6V 100-Pin WLCSP T/R - Tape and Reel (Alt: ... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.0581 / $4.3117 | Buy Now |
DISTI #
STM32WB55VYY6TR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 RISC 640k-Byte Flash 1.71V to 3.6V 100-Pin WLCSP T/R - Tape and Reel (Alt: ... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.0581 / $4.3117 | Buy Now |
DISTI #
511-STM32WB55VYY6TR
|
Mouser Electronics | RF Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 640 ... more RoHS: Compliant | 0 |
|
$4.5300 | Order Now |
DISTI #
V36:1790_24447040
|
Arrow Electronics | BT+ZigBee Chip 2405MHz to 2480MHz 100-Pin WLCSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2406 | Americas - 15000 |
|
$4.1520 | Buy Now |
|
STMicroelectronics | Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 640 Kbytes of Flash memor... more RoHS: Compliant Min Qty: 1 | 0 |
|
$5.2900 / $8.1200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$4.0600 | Buy Now |
DISTI #
78822057
|
Verical | BT+ZigBee Chip 2405MHz to 2480MHz 100-Pin WLCSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2406 | Americas - 15000 |
|
$4.1520 | Buy Now |
DISTI #
STM32WB55VYY6TR
|
Avnet Silica | MCU 32Bit ARM CortexM4 RISC 640kByte Flash 171V to 36V 100Pin WLCSP TR (Alt: STM32WB55VYY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32WB55VYY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32WB55VYY6TR
STMicroelectronics
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 640 Kbytes of Flash memory,Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, LCD, AES-256
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2020-07-02 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PBGA-B100 | |
Length | 4.4 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,10X10,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.59 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.38 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |
The maximum operating temperature range for the STM32WB55VYY6TR is -40°C to 85°C.
The clock settings for the STM32WB55VYY6TR can be configured using the Clock Configuration Tool (CCT) provided by STMicroelectronics or by using the STM32CubeWB firmware package.
The maximum current consumption of the STM32WB55VYY6TR depends on the operating mode and frequency. According to the datasheet, the maximum current consumption is around 38mA in Run mode at 64MHz.
The STM32WB55VYY6TR has a built-in BLE controller and can be used with the STM32CubeWB firmware package, which provides a BLE stack and examples. You can also use third-party BLE libraries and frameworks.
Yes, the STM32WB55VYY6TR can be used with an external crystal oscillator. The device has an internal oscillator, but an external crystal oscillator can be used for more accurate clocking.