-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 1 Mbyte of Flash memory, Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, LCD, AES-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32WB55VGY6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3515806RL
|
Farnell | MCU, 64MHZ, ARM CORTEX-M4F/CORTEX-M0+ RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Reel | 2729 |
|
$5.5476 / $7.1364 | Buy Now |
DISTI #
3515806
|
Farnell | MCU, 64MHZ, ARM CORTEX-M4F/CORTEX-M0+ RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 2729 |
|
$5.5476 / $7.7852 | Buy Now |
DISTI #
497-STM32WB55VGY6CT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 100WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14668 In Stock |
|
$4.9653 / $8.6600 | Buy Now |
DISTI #
STM32WB55VGY6TR
|
Avnet Americas | - Tape and Reel (Alt: STM32WB55VGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.4298 / $4.7066 | Buy Now |
DISTI #
STM32WB55VGY6TR
|
Avnet Americas | - Tape and Reel (Alt: STM32WB55VGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.4298 / $4.7066 | Buy Now |
DISTI #
511-STM32WB55VGY6TR
|
Mouser Electronics | RF Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 1 Mb... more RoHS: Compliant | 2259 |
|
$4.7000 / $8.6600 | Buy Now |
DISTI #
V79:2366_27481658
|
Arrow Electronics | BT+ZigBee Chip 2405MHz to 2480MHz 100-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 65043 |
|
$2.1300 | Buy Now |
DISTI #
V36:1790_22994698
|
Arrow Electronics | BT+ZigBee Chip 2405MHz to 2480MHz 100-Pin WLCSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2242 | Americas - 50000 |
|
$4.4070 | Buy Now |
DISTI #
V72:2272_22994698
|
Arrow Electronics | BT+ZigBee Chip 2405MHz to 2480MHz 100-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2221 Container: Cut Strips | Americas - 2883 |
|
$4.4300 / $4.8820 | Buy Now |
|
STMicroelectronics | Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 1 Mbyte of Flash memory, ... more RoHS: Compliant Min Qty: 1 | 2291 |
|
$5.2000 / $8.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32WB55VGY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32WB55VGY6TR
STMicroelectronics
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 1 Mbyte of Flash memory, Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, LCD, AES-256
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-10-08 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PBGA-B100 | |
Length | 4.4 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,10X10,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.59 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.38 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |
The maximum clock frequency of the STM32WB55VGY6TR is 64 MHz.
The STM32WB55VGY6TR has 1 MB of flash memory.
Yes, the STM32WB55VGY6TR has a built-in BLE 5.0 radio and is suitable for BLE applications.
The operating voltage range of the STM32WB55VGY6TR is 1.7 V to 3.6 V.
Yes, the STM32WB55VGY6TR has a built-in USB 2.0 full-speed interface.