-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 1 Mbyte of Flash memory, Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, LCD, AES-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32WB55VGQ6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0483
|
Newark | Mcu, 32Bit, 64Mhz, Ufbga-129 Rohs Compliant: Yes |Stmicroelectronics STM32WB55VGQ6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2397 |
|
$5.3300 / $6.6100 | Buy Now |
DISTI #
497-STM32WB55VGQ6-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 129UFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
78 In Stock |
|
$5.3399 / $8.9700 | Buy Now |
DISTI #
STM32WB55VGQ6
|
Avnet Americas | MCU-Application Specific 32 bit, 64 MHz, 256 KB RAM/1 MB Program, 1.71 V to 3.6 V in, UFBGA-129 - Tr... more RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.6032 / $4.8909 | Buy Now |
DISTI #
511-STM32WB55VGQ6
|
Mouser Electronics | RF Microcontrollers - MCU Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 1 Mbyte Bluetooth LE RoHS: Compliant | 2400 |
|
$5.0900 / $8.9700 | Buy Now |
DISTI #
V36:1790_24518165
|
Arrow Electronics | BT+ZigBee Chip 2405MHz to 2480MHz 129-Pin UFBGA Tray RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 13 Weeks Date Code: 2350 | Americas - 7488 |
|
$4.6870 | Buy Now |
DISTI #
V99:2348_24518165
|
Arrow Electronics | BT+ZigBee Chip 2405MHz to 2480MHz 129-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2213 | Americas - 1241 |
|
$3.9130 | Buy Now |
|
STMicroelectronics | Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 1 Mbyte of Flash memory, ... more RoHS: Compliant Min Qty: 1 | 2400 |
|
$5.3000 / $8.7900 | Buy Now |
|
Future Electronics | STM32WB Series 1 MB Flash memory 256 kB SRAM Programmable Bluetooth - UFBGA-129 RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$4.3500 / $4.4200 | Buy Now |
|
Future Electronics | STM32WB Series 1 MB Flash memory 256 kB SRAM Programmable Bluetooth - UFBGA-129 RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$4.3500 | Buy Now |
DISTI #
78407218
|
Verical | BT+ZigBee Chip 2405MHz to 2480MHz 129-Pin UFBGA Tray RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Date Code: 2350 | Americas - 7488 |
|
$4.6870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32WB55VGQ6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32WB55VGQ6
STMicroelectronics
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 1 Mbyte of Flash memory, Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, LCD, AES-256
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Length | 4.39 mm | |
Number of Terminals | 100 | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.371 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |
The maximum clock frequency of the STM32WB55VGQ6 is 64 MHz.
The STM32WB55VGQ6 has 1 MB of flash memory.
Yes, the STM32WB55VGQ6 has a built-in BLE 5.0 radio and is suitable for BLE applications.
The power consumption of the STM32WB55VGQ6 in low-power mode (Stop mode) is approximately 1.5 μA/MHz.
Yes, the STM32WB55VGQ6 has a built-in USB 2.0 full-speed interface.