-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 512 Kbytes of Flash memory, Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, LCD, AES-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32WB55VEY7TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32WB55VEY7TRCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 100WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14875 In Stock |
|
$4.3316 / $8.0400 | Buy Now |
DISTI #
STM32WB55VEY7TR
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-Bytes Flash 100-Pin WLCSP Tray - Tape and Reel (Alt: ... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.0771 / $4.3319 | Buy Now |
DISTI #
511-STM32WB55VEY7TR
|
Mouser Electronics | RF Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 512 ... more RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
|
STMicroelectronics | Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 512 Kbytes of Flash memor... more RoHS: Compliant Min Qty: 1 | 0 |
|
$4.8000 / $7.8800 | Buy Now |
|
Vyrian | Peripheral ICs | 14595 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32WB55VEY7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32WB55VEY7TR
STMicroelectronics
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 512 Kbytes of Flash memory, Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, LCD, AES-256
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-10-08 | |
Samacsys Manufacturer | STMicroelectronics |
The maximum operating temperature range for the STM32WB55VEY7TR is -40°C to 85°C, but it can be extended to -40°C to 105°C for some specific packages and with some limitations.
The clock system on the STM32WB55VEY7TR can be configured using the Clock Configuration Tool (CCT) software provided by STMicroelectronics, or by manually setting the clock registers according to the datasheet and reference manual.
The maximum frequency of the High-Speed Internal Oscillator (HSI) on the STM32WB55VEY7TR is 64 MHz.
Yes, the STM32WB55VEY7TR has a built-in Bluetooth Low Energy (BLE) radio and can be used as a BLE device. It also has a certified BLE stack and is compatible with the Bluetooth 5.0 specification.
Secure boot on the STM32WB55VEY7TR can be implemented using the STM32CubeWB firmware package, which provides a secure boot loader and cryptographic libraries. Additionally, the STM32WB55VEY7TR has a built-in Root Secure Boot (RSB) feature that can be used to ensure the authenticity and integrity of the firmware.