-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 256 Kbytes of Flash memory, Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, AES-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32WB35CCU6A by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0214
|
Newark | Mcu, 32Bit, Stm32, 64Mhz, Ufqfpn-48 Rohs Compliant: Yes |Stmicroelectronics STM32WB35CCU6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4500 / $6.0700 | Buy Now |
DISTI #
497-STM32WB35CCU6A-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
703 In Stock |
|
$3.5693 / $6.3100 | Buy Now |
DISTI #
STM32WB35CCU6A
|
Avnet Americas | MCU 32-Bit STM32WB ARM Cortex-M4 RISC 256KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray - Bulk (Alt: STM3... more RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1166 / $3.3114 | Buy Now |
DISTI #
511-STM32WB35CCU6A
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 64MHz Cortex-M0+ 32MHz 256Kbytes ... more RoHS: Compliant | 2082 |
|
$3.4500 / $4.4500 | Buy Now |
DISTI #
V36:1790_24944325
|
Arrow Electronics | BT+ZigBee Chip 2405MHz to 2480MHz 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2314 | Americas - 4680 |
|
$3.1000 / $3.6700 | Buy Now |
|
STMicroelectronics | Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 256 Kbytes of Flash memor... more RoHS: Compliant Min Qty: 1 | 2082 |
|
$3.3800 / $4.3600 | Buy Now |
|
Future Electronics | STM32: 256 kB Flash 96 kB RAM Arm Cortex-M4 32-Bit Microcontroller - UFQFPN-64 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$3.1200 / $3.2400 | Buy Now |
DISTI #
78403805
|
Verical | BT+ZigBee Chip 2405MHz to 2480MHz 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2314 | Americas - 4680 |
|
$3.1000 | Buy Now |
DISTI #
STM32WB35CCU6A
|
Avnet Silica | MCU 32Bit STM32WB ARM CortexM4 RISC 256KB Flash 171V to 36V 48Pin UFQFPN Tray (Alt: STM32WB35CCU6A) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 780 |
|
Buy Now | |
DISTI #
STM32WB35CCU6A
|
EBV Elektronik | MCU 32Bit STM32WB ARM CortexM4 RISC 256KB Flash 171V to 36V 48Pin UFQFPN Tray (Alt: STM32WB35CCU6A) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32WB35CCU6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32WB35CCU6A
STMicroelectronics
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 256 Kbytes of Flash memory, Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, AES-256
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics |
The maximum clock frequency of the STM32WB35CCU6A is 64 MHz.
The STM32WB35CCU6A has 512 KB of flash memory.
Yes, the STM32WB35CCU6A has a built-in BLE 5.0 radio and is suitable for BLE applications.
The power consumption of the STM32WB35CCU6A in low-power mode (Stop mode) is approximately 3.5 μA/MHz.
Yes, the STM32WB35CCU6A has a built-in USB 2.0 full-speed interface.