Part Details for STM32U535VET6Q by STMicroelectronics
Results Overview of STM32U535VET6Q by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32U535VET6Q Information
STM32U535VET6Q by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32U535VET6Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2861
|
Newark | Mcu, 274Kb, 160Mhz, Lqfp-100 Rohs Compliant: Yes |Stmicroelectronics STM32U535VET6Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$5.3500 / $7.4800 | Buy Now |
DISTI #
497-STM32U535VET6Q-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 540 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3929 | Buy Now |
DISTI #
STM32U535VET6Q
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M33, 160 MHz, 512 KB, 274 KB, 100 Pins, LQFP - Trays (Alt: STM32U535VET6... more RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.6605 / $3.8893 | Buy Now |
DISTI #
511-STM32U535VET6Q
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512 Kbytes of F... more RoHS: Compliant | 0 |
|
$4.2200 / $4.4000 | Order Now |
DISTI #
V99:2348_27475512
|
Arrow Electronics | MCU 32-bit ARM Cortex M33 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2313 | Americas - 130 |
|
$3.9490 | Buy Now |
DISTI #
67619113
|
Verical | MCU 32-bit ARM Cortex M33 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 130 |
|
$3.9490 | Buy Now |
DISTI #
STM32U535VET6Q
|
Avnet Silica | ARM MCU 32bit ARM CortexM33 160 MHz 512 KB 274 KB 100 Pins LQFP (Alt: STM32U535VET6Q) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32U535VET6Q
|
EBV Elektronik | (Alt: STM32U535VET6Q) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 8 |
|
RFQ |
Part Details for STM32U535VET6Q
STM32U535VET6Q CAD Models
STM32U535VET6Q Part Data Attributes
|
STM32U535VET6Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32U535VET6Q
STMicroelectronics
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
STM32U535VET6Q Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STM32U535VET6Q is -40°C to 125°C (junction temperature). However, the recommended operating temperature range is -40°C to 85°C for optimal performance and reliability.
-
The clock system on the STM32U535VET6Q can be configured using the Clock Configuration Tool (CCT) provided by STMicroelectronics. The tool allows you to select the clock sources, configure the PLL, and generate the corresponding code for your application.
-
The maximum frequency of the STM32U535VET6Q is 160 MHz, but it can be overclocked up to 180 MHz with a reduced voltage supply (1.1V) and a limited temperature range (-40°C to 85°C). However, overclocking is not recommended for production use and may affect the device's reliability and performance.
-
The internal flash memory on the STM32U535VET6Q can be accessed using the STM32CubeMX tool, which provides a graphical interface for configuring the memory layout and generating the corresponding code. You can also use the STM32 HAL library, which provides a set of APIs for reading and writing to the flash memory.
-
The power consumption of the STM32U535VET6Q depends on the operating frequency, voltage supply, and peripheral usage. According to the datasheet, the typical power consumption is around 350 μA/MHz in Run mode and 2.5 μA in Sleep mode. However, the actual power consumption may vary depending on your specific application and usage.