-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4744
|
Newark | Arm Mcu, 32Bit, 56Mhz, 39I/O, Lqfp-48 Rohs Compliant: Yes |Stmicroelectronics STM32U031C8T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$1.0900 / $2.4800 | Buy Now |
DISTI #
497-STM32U031C8T6-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
831 In Stock |
|
$1.1277 / $2.2400 | Buy Now |
DISTI #
STM32U031C8T6
|
Avnet Americas | STM32 ULTRA LOW POWER MCUS - Trays (Alt: STM32U031C8T6) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 200 |
|
$0.9802 / $1.0415 | Buy Now |
DISTI #
511-STM32U031C8T6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64-Kbytes Flash 48 MHz CPU RoHS: Compliant | 1365 |
|
$1.0900 / $2.4800 | Buy Now |
DISTI #
V99:2348_28668924
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2349 | Americas - 195 |
|
$1.0574 / $1.4961 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 56 MHz CPU RoHS: Compliant Min Qty: 1 | 1363 |
|
$1.2000 / $2.2000 | Buy Now |
|
Future Electronics | STM32 Series 64 kB Flash 12 kB RAM 56 MHz 32-Bit SMT Microcontroller-LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 49199Tray |
|
$0.9900 / $1.2200 | Buy Now |
|
Future Electronics | STM32 Series 64 kB Flash 12 kB RAM 56 MHz 32-Bit SMT Microcontroller-LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.9900 | Buy Now |
DISTI #
78825674
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2349 | Americas - 195 |
|
$1.0574 | Buy Now |
DISTI #
78810396
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 186 |
|
$1.2363 / $1.3375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy