-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT/MIPI DSI displays, FD-CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP157AAC3T by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7167
|
Newark | Stm32Mp |Stmicroelectronics STM32MP157AAC3T RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19098-1-ND
|
DigiKey | IC MPU STM32MP1 650MHZ 361TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3504 In Stock |
|
$9.1302 / $18.3100 | Buy Now |
DISTI #
STM32MP157AAC3T
|
Avnet Americas | - Tape and Reel (Alt: STM32MP157AAC3T) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.4768 / $8.6534 | Buy Now |
DISTI #
STM32MP157AAC3T
|
Avnet Americas | - Tape and Reel (Alt: STM32MP157AAC3T) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.4768 / $8.6534 | Buy Now |
DISTI #
511-STM32MP157AAC3T
|
Mouser Electronics | Microprocessors - MPU MPU Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, T... more RoHS: Compliant | 0 |
|
$9.1300 | Order Now |
|
STMicroelectronics | MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT/MIPI DSI displ... more RoHS: Compliant Min Qty: 1 | 0 |
|
$11.2700 / $17.9400 | Buy Now |
DISTI #
STM32MP157AAC3T
|
Avnet Silica | (Alt: STM32MP157AAC3T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32MP157AAC3T
|
EBV Elektronik | (Alt: STM32MP157AAC3T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | ARM-ASeries TFBGA-361 Microcontrollers (MCU/MPU/SOC) ROHS | 1 |
|
$9.6783 / $11.9866 | Buy Now |
|
Vyrian | Peripheral ICs | 2992 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP157AAC3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP157AAC3T
STMicroelectronics
MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT/MIPI DSI displays, FD-CAN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 48 | |
Number of Terminals | 361 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 724992 | |
Seated Height-Max | 1.2 mm | |
Speed | 650 MHz | |
Supply Current-Max | 1000 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 0.85 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The maximum operating frequency of the STM32MP157AAC3T is 650 MHz.
The STM32MP157AAC3T has 1 GB of flash memory.
The STM32MP157AAC3T has 528 KB of RAM.
Yes, the STM32MP157AAC3T supports Linux and is part of the STM32MP1 series, which is a Linux-capable microcontroller family.
The power consumption of the STM32MP157AAC3T varies depending on the operating mode, but it can be as low as 20 μA/MHz in low-power mode.