-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPU with Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, FD-CAN, Secure boot and Cryptography
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP153FAA1 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32MP153FAA1-ND
|
DigiKey | IC MPU STM32MP1 800MHZ 448LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
150 In Stock |
|
$10.6127 / $16.5500 | Buy Now |
DISTI #
STM32MP153FAA1
|
Avnet Americas | Microprocessor ARM Dual Cortex-A7 RISC 800MHz 32-Bit 448-Pin LFBGA Tray - Trays (Alt: STM32MP153FAA1... more RoHS: Not Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.5025 / $10.0964 | Buy Now |
DISTI #
511-STM32MP153FAA1
|
Mouser Electronics | Microprocessors - MPU MPU Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, TFT displ... more RoHS: Compliant | 0 |
|
$9.7600 | Order Now |
|
Future Electronics | ARM Cortex-A7 Microprocessor IC series 2 Core, 32-Bit 209MHz, 800MHz 448-LFBGA RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 13 Weeks Container: Tray |
1596 Tray |
|
$7.7000 / $7.8300 | Buy Now |
DISTI #
STM32MP153FAA1
|
Avnet Silica | Microprocessor ARM Dual Cortex-A7 RISC 800MHz 32-Bit 448-Pin LFBGA Tray (Alt: STM32MP153FAA1) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | Silica - 168 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP153FAA1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP153FAA1
STMicroelectronics
MPU with Arm Dual Cortex-A7 800 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, FD-CAN, Secure boot and Cryptography
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |