Part Details for STM32MP151DAC1T by STMicroelectronics
Overview of STM32MP151DAC1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM32MP151DAC1T
STM32MP151DAC1T CAD Models
STM32MP151DAC1T Part Data Attributes
|
STM32MP151DAC1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP151DAC1T
STMicroelectronics
Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 48 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 361 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA361,23X23,25/20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 724992 | |
Seated Height-Max | 1.2 mm | |
Speed | 800 MHz | |
Supply Current-Max | 955 mA | |
Supply Voltage-Max | 1.38 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 1.34 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |