-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA289
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP135FAG7 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9980
|
Newark | Mpu, 32Bit, 1Ghz, -40 To 105Deg C, Product Range:Stm32 Family Stm32Mp1 Series Microprocessors, No.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 257 |
|
$5.1100 | Buy Now |
DISTI #
497-STM32MP135FAG7-ND
|
DigiKey | 32-BIT ARM CORTEX-A7 900MHZ MPU Min Qty: 1 Lead time: 13 Weeks Container: Tray |
130 In Stock |
|
$5.4701 / $7.9400 | Buy Now |
DISTI #
68AK9980
|
Avnet Americas | Microprocessor, 1 GHz, STM32 Family, 1 Core, -40 ?C to 105 ?C, TFBGA-289 - Bulk (Alt: 68AK9980) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
142 Partner Stock |
|
$5.4700 / $7.9400 | Buy Now |
DISTI #
511-STM32MP135FAG7
|
Mouser Electronics | Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial, Graphics and Security RoHS: Compliant | 92 |
|
$5.4700 / $7.6300 | Buy Now |
DISTI #
V99:2348_26871295
|
Arrow Electronics | MPU STM32 RISC 32bit 1GHz 289-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2249 | Americas - 123 |
|
$5.5540 / $5.7380 | Buy Now |
|
STMicroelectronics | 32-bit Arm Cortex-A7 1GHz MPU for Graphics and Security RoHS: Compliant Min Qty: 1 | 92 |
|
$5.3600 / $7.4800 | Buy Now |
DISTI #
87290687
|
Verical | MPU STM32 RISC 32bit 1GHz 289-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2450 | Americas - 520 |
|
$5.3091 / $8.0131 | Buy Now |
DISTI #
84950998
|
Verical | MPU STM32 RISC 32bit 1GHz 289-Pin TFBGA Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 200 |
|
$5.2700 | Buy Now |
DISTI #
66418834
|
Verical | MPU STM32 RISC 32bit 1GHz 289-Pin TFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2249 | Americas - 123 |
|
$5.5540 / $5.7380 | Buy Now |
DISTI #
STM32MP135FAG7
|
Avnet Silica | Microprocessor 1 GHz STM32 Family 1 Core 40 C to 105 C TFBGA289 (Alt: STM32MP135FAG7) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP135FAG7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP135FAG7
STMicroelectronics
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA289
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 56 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 289 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA289,17X17,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 172032 | |
Seated Height-Max | 1.2 mm | |
Speed | 1000 MHz | |
Supply Current-Max | 268 mA | |
Supply Voltage-Max | 1.38 V | |
Supply Voltage-Min | 1.32 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |