-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA320
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP135FAF7 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9979
|
Newark | Mpu, 32Bit, 1Ghz, Tfbga-320 Rohs Compliant: Yes |Stmicroelectronics STM32MP135FAF7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$6.2500 / $10.3400 | Buy Now |
DISTI #
497-STM32MP135FAF7-ND
|
DigiKey | 32-BIT ARM CORTEX-A7 900MHZ MPU Min Qty: 1 Lead time: 13 Weeks Container: Tray |
937 In Stock |
|
$6.2737 / $10.3400 | Buy Now |
DISTI #
STM32MP135FAF7
|
Avnet Americas | Arm Cortex-A7 up to 900 MHz, TFT, 30 comm. interfaces, 24 timers, analog - Trays (Alt: STM32MP135FAF... more RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.3835 / $5.7200 | Buy Now |
DISTI #
511-STM32MP135FAF7
|
Mouser Electronics | Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial, Graphics and Security RoHS: Compliant | 949 |
|
$6.2500 / $10.0100 | Buy Now |
DISTI #
V99:2348_26806699
|
Arrow Electronics | MPU STM32 RISC 32bit 1GHz 320-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2249 | Americas - 22 |
|
$5.8080 / $7.9900 | Buy Now |
|
STMicroelectronics | 32-bit Arm Cortex-A7 1GHz MPU for Graphics and Security RoHS: Compliant Min Qty: 1 | 949 |
|
$6.1500 / $9.8100 | Buy Now |
DISTI #
84950996
|
Verical | MPU STM32 RISC 32bit 1GHz 320-Pin TFBGA Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 200 |
|
$9.4400 | Buy Now |
DISTI #
66195853
|
Verical | MPU STM32 RISC 32bit 1GHz 320-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 60 |
|
$5.4301 | Buy Now |
DISTI #
66377990
|
Verical | MPU STM32 RISC 32bit 1GHz 320-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 22 |
|
$5.8080 / $5.9940 | Buy Now |
DISTI #
STM32MP135FAF7
|
Avnet Silica | Arm CortexA7 up to 900 MHz TFT 30 comm interfaces 24 timers analog (Alt: STM32MP135FAF7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 160 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP135FAF7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP135FAF7
STMicroelectronics
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA320
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B320 | |
Length | 11 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 56 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 320 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA320,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 172032 | |
Seated Height-Max | 1.2 mm | |
Speed | 1000 MHz | |
Supply Current-Max | 268 mA | |
Supply Voltage-Max | 1.38 V | |
Supply Voltage-Min | 1.32 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The maximum operating temperature range for the STM32MP135FAF7 is -40°C to 125°C (junction temperature). However, the recommended operating temperature range is -40°C to 85°C for commercial applications and -40°C to 105°C for industrial applications.
The clock tree for the STM32MP135FAF7 can be configured using the Clock Configuration Tool (CCT) provided by STMicroelectronics. The CCT allows you to generate clock tree configurations based on your specific application requirements.
The maximum frequency for the Cortex-A7 core in the STM32MP135FAF7 is 650 MHz. However, the actual operating frequency may vary depending on the specific application and power consumption requirements.
To optimize power consumption for the STM32MP135FAF7, you can use various techniques such as clock gating, voltage scaling, and power gating. Additionally, STMicroelectronics provides a Power Consumption Estimation Tool (PCET) that can help you estimate and optimize power consumption for your specific application.
The STM32MP135FAF7 has a maximum of 1 GB of DDR3L RAM. However, the actual amount of RAM available may vary depending on the specific configuration and application requirements.