-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA289
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP135AAE3 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9968
|
Newark | Mpu, 32Bit, 650Mhz, -40 To 125Deg C, Product Range:Stm32 Family Stm32Mp1 Series Microprocessors, N... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$4.9700 | Buy Now |
DISTI #
497-STM32MP135AAE3-ND
|
DigiKey | 32-BIT ARM CORTEX-A7 650MHZ MPU Min Qty: 1 Lead time: 13 Weeks Container: Tray |
139 In Stock |
|
$5.7805 / $9.6900 | Buy Now |
DISTI #
68AK9968
|
Avnet Americas | Microprocessor, 650 MHz, STM32 Family, 1 Core, -40 ?C to 125 ?C, LFBGA-289 - Bulk (Alt: 68AK9968) Min Qty: 1 Package Multiple: 1 Container: Bulk |
146 Partner Stock |
|
$5.7600 / $8.2800 | Buy Now |
DISTI #
STM32MP135AAE3
|
Avnet Americas | Microprocessor, 650 MHz, STM32 Family, 1 Core, -40 ?C to 125 ?C, LFBGA-289 - Trays (Alt: STM32MP135A... more RoHS: Not Compliant Min Qty: 714 Package Multiple: 714 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0115 / $5.3247 | Buy Now |
DISTI #
511-STM32MP135AAE3
|
Mouser Electronics | Microprocessors - MPU 32-bit Arm Cortex-A7 650MHz MPU for Industrial and Graphics RoHS: Compliant | 1 |
|
$5.7500 / $9.6900 | Buy Now |
|
STMicroelectronics | 32-bit Arm Cortex-A7 650MHz MPU for Industrial and Graphics RoHS: Compliant Min Qty: 1 | 1 |
|
$6.0200 / $9.5000 | Buy Now |
|
Future Electronics | STM32MP1 Series 168 kB RAM 650 MHz 3.6 V 32-Bit Microprocessor - LFBGA-289 RoHS: Compliant pbFree: Yes Min Qty: 714 Package Multiple: 714 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$5.4000 | Buy Now |
DISTI #
STM32MP135AAE3
|
Avnet Silica | Microprocessor 650 MHz STM32 Family 1 Core 40 C to 125 C LFBGA289 (Alt: STM32MP135AAE3) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32MP135AAE3
|
EBV Elektronik | Microprocessor 650 MHz STM32 Family 1 Core 40 C to 125 C LFBGA289 (Alt: STM32MP135AAE3) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP135AAE3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP135AAE3
STMicroelectronics
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA289
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 56 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 289 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (words) | 172032 | |
Seated Height-Max | 1.7 mm | |
Speed | 650 MHz | |
Supply Current-Max | 239 mA | |
Supply Voltage-Max | 1.38 V | |
Supply Voltage-Min | 1.21 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |