-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA289
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP131FAE7 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32MP131FAE7-ND
|
DigiKey | Linear IC's Min Qty: 714 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1312 | Buy Now |
DISTI #
STM32MP131FAE7
|
Avnet Americas | - Trays (Alt: STM32MP131FAE7) Min Qty: 714 Package Multiple: 714 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.2073 / $5.5328 | Buy Now |
DISTI #
511-STM32MP131FAE7
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit Arm Cortex-A7 1GHz MPU for Security RoHS: Compliant | 0 |
|
$6.0700 | Order Now |
DISTI #
V36:1790_27004389
|
Arrow Electronics | MPU RISC 32bit 1GHz 1.8V/2.5V/3V/3.3V 289-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2421 | Americas - 308 |
|
$6.0000 / $7.3150 | Buy Now |
|
STMicroelectronics | 32-bit Arm Cortex-A7 1GHz MPU for Security RoHS: Compliant Min Qty: 1 | 0 |
|
$6.7900 / $10.4300 | Buy Now |
DISTI #
85598510
|
Verical | MPU RISC 32bit 1GHz 1.8V/2.5V/3V/3.3V 289-Pin LFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2421 | Americas - 308 |
|
$6.0000 / $7.3150 | Buy Now |
DISTI #
84951054
|
Verical | MPU RISC 32bit 1GHz 1.8V/2.5V/3V/3.3V 289-Pin LFBGA Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 200 |
|
$7.8400 | Buy Now |
DISTI #
STM32MP131FAE7
|
Avnet Silica | (Alt: STM32MP131FAE7) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | Silica - 833 |
|
Buy Now | |
DISTI #
STM32MP131FAE7
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 200 |
|
$4.2000 / $7.8400 | Buy Now |
DISTI #
STM32MP131FAE7
|
EBV Elektronik | (Alt: STM32MP131FAE7) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP131FAE7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP131FAE7
STMicroelectronics
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA289
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
The maximum operating temperature range for the STM32MP131FAE7 is -40°C to 125°C (junction temperature). However, the recommended operating temperature range is -40°C to 85°C for optimal performance and reliability.
The clock tree for the STM32MP131FAE7 can be configured using the Clock Configuration Tool (CCT) provided by STMicroelectronics. The CCT allows you to generate clock tree configurations based on your specific application requirements.
The maximum frequency for the Cortex-A7 core in the STM32MP131FAE7 is 650 MHz. However, the actual operating frequency may vary depending on the specific application and power consumption requirements.
To optimize power consumption for the STM32MP131FAE7, you can use various techniques such as clock gating, voltage scaling, and power gating. Additionally, STMicroelectronics provides a Power Consumption Analysis Tool (PCAT) that helps you estimate and optimize power consumption for your specific application.
The STM32MP131FAE7 has a total of 1 GB of RAM, which includes 128 KB of Tightly-Coupled Memory (TCM) and 896 KB of System RAM.