-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA289
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP131CAG3T by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32MP131CAG3TTR-ND
|
DigiKey | Linear IC's Min Qty: 1750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5790 | Buy Now |
DISTI #
STM32MP131CAG3T
|
Avnet Americas | - Tape and Reel (Alt: STM32MP131CAG3T) RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 13 Weeks, 0 Days Container: Reel |
10500 |
|
$4.3958 / $4.4874 | Buy Now |
DISTI #
STM32MP131CAG3T
|
Avnet Americas | - Tape and Reel (Alt: STM32MP131CAG3T) RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 13 Weeks, 0 Days Container: Reel |
10500 |
|
$4.3958 / $4.4874 | Buy Now |
DISTI #
511-STM32MP131CAG3T
|
Mouser Electronics | ARM Microcontrollers - MCU 32-bit Arm Cortex-A7 650MHz MPU for Security RoHS: Compliant | 0 |
|
$4.3600 | Order Now |
|
STMicroelectronics | 32-bit Arm Cortex-A7 650MHz MPU for Security RoHS: Compliant Min Qty: 1 | 0 |
|
$5.1800 / $7.9600 | Buy Now |
DISTI #
STM32MP131CAG3T
|
EBV Elektronik | ARM MCU 32bit ARM CortexA7 650 MHz 128 KB 289Pin TFBGA (Alt: STM32MP131CAG3T) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 10008 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP131CAG3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP131CAG3T
STMicroelectronics
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA289
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |